Isolated Chassis Mount DC / DC Converters :
12개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(12)
Input Voltage DC Nom
=800V
1
(23)
(173)
(4)
(149)
(1)
(5)
(5)
(22)
Power Supply Applications
(12)
DC / DC Converter Type
(12)
Input Ratio
(12)
Output Power Max
(1)
(3)
(4)
(4)
No. of Outputs
(12)
Output Voltage - Output 1
(1)
(3)
(3)
(3)
(2)
Output Current - Output 1
(2)
(1)
(1)
(2)
(1)
(2)
(1)
(1)
Isolation Voltage
(12)
DC / DC Converter Output Type
(12)
포장
(12)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩72,546 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 15V | 2A | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | ||||||
Each | 1+₩62,214 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 12V | 1.25A | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | ||||||
Each | 1+₩72,546 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 24V | 1.25A | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | ||||||
Each | 1+₩62,214 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 24V | 625mA | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | ||||||
Each | 1+₩62,214 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 15V | 1A | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | ||||||
Each | 1+₩77,262 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 24V | 1.87A | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | ||||||
Each | 1+₩77,262 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 12V | 3.75A | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | ||||||
Each | 1+₩77,262 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 15V | 3A | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | ||||||
Each | 1+₩62,214 | ITE & Industrial | Module | 10:1 | 10W | 1 Output | 5V | 2A | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | ||||||
Each | 1+₩77,262 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 48V | 938mA | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | ||||||
Each | 1+₩72,546 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 12V | 2.5A | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | ||||||
Each | 1+₩72,546 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 48V | 625mA | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | ||||||