0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

93개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816107

RoHS

Each
1+₩231,925
5+₩226,561
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
4kV
72V
Fixed
96.5mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
2816120

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
20W
1 Output
3.3V
6A
-
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816104

RoHS

Each
1+₩202,139
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
-
4kV
36V
Fixed
96.5mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
4292189

RoHS

Each
1+₩72,546
ITE & Industrial
Module
10:1
30W
1 Output
15V
2A
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
2816122

RoHS

Each
1+₩63,337
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
4kV
24V
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816111

RoHS

Each
1+₩70,068
5+₩63,061
10+₩59,325
50+₩55,120
100+₩51,383
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
-
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
2816123

RoHS

Each
1+₩63,337
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
4kV
24V
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816130

RoHS

Each
1+₩63,337
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
4kV
48V
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
2816115

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
-
4kV
110V
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
2816131

RoHS

Each
1+₩63,337
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
4kV
48V
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
2816118

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
-
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816126

RoHS

Each
1+₩63,337
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
4kV
110V
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
2816119

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
-
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816088

RoHS

Each
1+₩243,175
5+₩235,631
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
-
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
2816110

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
-
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
2816125

RoHS

Each
1+₩63,337
Railway
Enclosed
4:1
60W
1 Output
5V
12A
-
4kV
24V
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816064

RoHS

Each
1+₩110,503
Railway
Enclosed
2:1
100W
1 Output
24V
4.2A
-
4kV
24V
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
2816083

RoHS

Each
1+₩168,449
Railway
Enclosed
2:1
202W
1 Output
48V
4.2A
-
4kV
24V
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
2816091

RoHS

Each
1+₩237,986
5+₩214,187
10+₩202,139
Railway
Enclosed
2:1
271W
1 Output
24V
11.3A
-
4kV
24V
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
3534513

RoHS

Each
1+₩357,112
Railway
Enclosed
2:1
420W
1 Output
12V
35A
-
4kV
24V
Fixed, Adjustable
100mm
41mm
237mm
16.8V
33.6V
RSD-500 Series
2816113

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
30W
1 Output
5V
6A
-
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
2816117

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
30W
1 Output
5V
6A
-
4kV
110V
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
2816095

RoHS

Each
1+₩202,139
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
4kV
48V
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
2816099

RoHS

Each
1+₩240,278
5+₩234,721
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
2816075

RoHS

Each
1+₩143,070
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
-
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
93개 품목 1-25개
4 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account