0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

12개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816125

RoHS

Each
1+₩67,125
5+₩63,816
10+₩61,597
Railway
Enclosed
4:1
60W
1 Output
5V
12A
-
4kV
24V
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
1182706

RoHS

Each
1+₩228,167
5+₩220,542
10+₩212,065
ITE
Enclosed
2:1
144W
1 Output
12V
12A
-
400V
-
Fixed
87mm
50mm
166mm
17V
32V
-
2816129

RoHS

Each
1+₩67,125
5+₩63,816
10+₩61,597
Railway
Enclosed
4:1
60W
1 Output
5V
12A
-
4kV
110V
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
2579452

RoHS

Each
1+₩118,222
5+₩114,669
10+₩111,241
50+₩110,987
ITE
Module
4:1
60W
1 Output
5.1V
12A
Regulated
2.5kV
24V
Fixed
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
2643371

RoHS

Each
1+₩142,853
5+₩141,598
10+₩140,343
50+₩139,087
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
2.5kV
24V
Fixed
67.8mm
38mm
112mm
9V
36V
DTE60 Series
2643375

RoHS

Each
1+₩142,853
5+₩138,567
10+₩134,281
50+₩128,561
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
2.5kV
48V
Fixed
67.8mm
38mm
112mm
18V
75V
DTE60 Series
2504812

RoHS

Each
1+₩653,878
5+₩640,801
Railway
Module
4:1
180W
1 Output
15V
12A
-
3kV
24V
Fixed, Adjustable
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
2816128

RoHS

Each
1+₩67,110
5+₩63,816
10+₩61,597
Railway
Enclosed
4:1
40W
1 Output
3.3V
12A
-
4kV
110V
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
2816133

RoHS

Each
1+₩67,125
5+₩63,816
10+₩61,597
Railway
Enclosed
4:1
60W
1 Output
5V
12A
-
4kV
48V
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
2816124

RoHS

Each
1+₩67,125
5+₩63,816
10+₩61,597
Railway
Enclosed
4:1
40W
1 Output
3.3V
12A
-
4kV
24V
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816132

RoHS

Each
1+₩67,125
5+₩63,816
10+₩61,597
Railway
Enclosed
4:1
40W
1 Output
3.3V
12A
-
4kV
48V
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
3533157

RoHS

Each
1+₩160,752
5+₩154,806
10+₩151,281
50+₩144,839
ITE
Module
2:1
60W
1 Output
5.1V
12A
Regulated
3kV
110V
Fixed
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
12개 품목 1-12개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account