0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3879407

RoHS

Each
1+₩610,273
Railway
-
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
Fixed, Adjustable
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
2816106

RoHS

Each
1+₩207,437
Railway
Enclosed
2:1
300W
1 Output
12V
25A
-
4kV
72V
Fixed
96.5mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
2816094

RoHS

Each
1+₩202,139
Railway
Enclosed
2:1
300W
1 Output
12V
25A
-
4kV
48V
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
2816102

RoHS

Each
1+₩202,139
Railway
Enclosed
2:1
300W
1 Output
12V
25A
-
4kV
36V
Fixed
96.5mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
3651883

RoHS

Each
1+₩665,107
Railway
-
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
Fixed, Adjustable
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
2813133

RoHS

Each
1+₩968,177
Railway
Module
4:1
300W
1 Output
12V
25A
-
3kV
110V
Fixed, Adjustable
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
2816098

RoHS

Each
1+₩202,139
Railway
Enclosed
2:1
300W
1 Output
12V
25A
-
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
2813129

RoHS

Each
1+₩880,561
Railway
Module
4:1
300W
1 Output
12V
25A
-
3kV
48V
Fixed
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account