0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4292189

RoHS

Each
1+₩72,546
ITE & Industrial
Module
10:1
30W
1 Output
15V
2A
-
-
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
3260102

RoHS

Each
1+₩70,303
5+₩68,907
ITE
Module
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
3248194

RoHS

Each
1+₩74,290
5+₩72,838
ITE
Module
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
3248205

RoHS

Each
1+₩74,290
5+₩72,838
ITE
Module
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
3248174

RoHS

Each
1+₩94,954
5+₩92,101
10+₩89,237
50+₩85,441
ITE
Module
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3248166

RoHS

Each
1+₩82,307
5+₩80,901
ITE
Module
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
DTE10 Series
3260110

RoHS

Each
1+₩68,907
ITE
Module
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
TMDC 10 Series
3369522

RoHS

Each
1+₩89,102
5+₩88,195
10+₩87,288
50+₩80,878
ITE
Module
2:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
3533163

RoHS

Each
1+₩150,781
5+₩145,159
10+₩142,799
50+₩137,457
ITE
Module
2:1
60W
2 Output
15V
2A
-15V
2A
Regulated
3kV
110V
Fixed
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
4292184

RoHS

Each
1+₩62,214
ITE & Industrial
Module
10:1
10W
1 Output
5V
2A
-
-
-
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
10개 품목 1-10개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account