0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1772228

RoHS

Each
1+₩176,316
5+₩176,314
10+₩173,445
50+₩166,955
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
1772243

RoHS

Each
1+₩294,561
ITE & Railway
Module
4:1
150W
1 Output
48V
3.2A
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772234

RoHS

Each
1+₩183,124
5+₩176,301
10+₩173,434
50+₩166,943
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
48V
Fixed
61mm
12.7mm
48.26mm
18V
75V
TEP 75WI Series
3795478

RoHS

Each
1+₩305,202
5+₩295,527
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
48V
Fixed, Adjustable
61mm
40.5mm
85mm
18V
75V
TEP 75WICMF
1772249

RoHS

Each
1+₩294,561
Railway
Module
4:1
150W
1 Output
48V
3.2A
2.25kV
48V
Fixed
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
2363816

RoHS

Each
1+₩334,652
5+₩325,017
Railway
Module
4:1
150W
1 Output
48V
3.2A
2.25kV
110V
Fixed, Adjustable
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
2813104

RoHS

Each
1+₩635,506
5+₩622,796
Railway
Module
4:1
160W
1 Output
48V
3.2A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
3795472

RoHS

Each
1+₩295,527
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
24V
Fixed
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF Series
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account