0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

13개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2579436

RoHS

Each
1+₩84,811
5+₩83,641
ITE
Module
4:1
20W
1 Output
5.1V
4A
Regulated
2.5kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
3248208

RoHS

Each
1+₩72,678
5+₩71,311
ITE
Module
4:1
20W
1 Output
5V
4A
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
2643337

RoHS

Each
1+₩97,422
5+₩94,499
10+₩91,577
50+₩91,210
ITE
Module
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
DTE20 Series
3248198

RoHS

Each
1+₩72,678
5+₩71,311
ITE
Module
4:1
20W
1 Output
5V
4A
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
3533159

RoHS

Each
1+₩130,515
ITE
Module
2:1
60W
1 Output
15V
4A
Regulated
3kV
110V
Fixed
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
2579440

RoHS

Each
1+₩86,236
5+₩85,078
ITE
Module
4:1
20W
1 Output
5.1V
4A
Regulated
2.5kV
48V
Fixed
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
3369531

RoHS

Each
1+₩105,223
5+₩101,302
10+₩99,659
50+₩95,931
ITE
Module
2:1
20W
1 Output
5.1V
4A
Regulated
3kV
110V
Fixed
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
2813117

RoHS

Each
1+₩184,441
Railway
Module
4:1
20W
1 Output
5V
4A
-
2.25kV
24V
Fixed
103mm
26.1mm
57.2mm
9V
36V
TEQ 20WIR Series
2813121

RoHS

Each
1+₩186,866
Railway
Module
4:1
20W
1 Output
5V
4A
-
2.25kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 20WIR Series
2813125

RoHS

Each
1+₩208,271
5+₩199,951
10+₩198,343
Railway
Module
4:1
20W
1 Output
5V
4A
-
2.25kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 20WIR Series
3499676

RoHS

Each
1+₩347,334
5+₩334,374
10+₩328,929
Railway
-
8:1
60W
1 Output
15V
4A
-
-
-
Fixed
50mm
32mm
160mm
16.8V
137.5V
Melcher RCM60 Series
3595038

RoHS

Each
1+₩56,880
5+₩55,647
10+₩55,518
50+₩54,250
100+₩53,165
ITE
Module
4:1
20W
1 Output
5V
4A
Regulated
1.5kV
24V
Fixed, Adjustable
31.5mm
21.2mm
76mm
9V
36V
PYBE20 Series
1257748

RoHS

Each
1+₩67,943
5+₩65,185
10+₩63,297
50+₩61,061
100+₩59,265
ITE
Step Down
5:1
140W
1 Output
40V
4A
Regulated
-
-
Adjustable
67mm
21.3mm
85.5mm
9.1V
46V
GS-R400 Series
13개 품목 1-13개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account