0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

19개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816122

RoHS

Each
1+₩63,337
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
4kV
24V
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816130

RoHS

Each
1+₩63,337
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
4kV
48V
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
2816126

RoHS

Each
1+₩63,337
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
4kV
110V
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
2816178

RoHS

Each
1+₩37,958
ITE
Enclosed
2:1
25W
1 Output
5V
5A
-
1.5kV
24V
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
2643372

RoHS

Each
1+₩134,337
5+₩130,307
10+₩126,277
50+₩120,897
ITE
Module
4:1
60W
1 Output
12V
5A
-
2.5kV
24V
Fixed
67.8mm
38mm
112mm
9V
36V
DTE60 Series
2816181

RoHS

Each
1+₩62,317
5+₩56,086
10+₩52,762
50+₩52,726
ITE
Enclosed
2:1
25W
1 Output
5V
5A
-
1.5kV
48V
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
3795856

RoHS

Each
1+₩129,736
5+₩125,771
10+₩121,805
50+₩114,658
-
Enclosed
2:1
60W
1 Output
12V
5A
-
1.5kV
24V
Fixed, Adjustable
95mm
38mm
159mm
18V
36V
TZL
2579457

RoHS

Each
1+₩115,472
5+₩115,017
ITE
Module
4:1
60W
1 Output
12V
5A
Regulated
2.5kV
48V
Fixed
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
2579453

RoHS

Each
1+₩111,442
5+₩110,885
ITE
Module
4:1
60W
1 Output
12V
5A
Regulated
2.5kV
24V
Fixed
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
2643376

RoHS

Each
1+₩130,499
5+₩126,584
10+₩122,669
50+₩119,622
ITE
Module
4:1
60W
1 Output
12V
5A
-
2.5kV
48V
Fixed
67.8mm
38mm
112mm
18V
75V
DTE60 Series
2816175

RoHS

Each
1+₩37,958
ITE
Enclosed
2:1
25W
1 Output
5V
5A
-
1.5kV
12V
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
1772227

RoHS

Each
1+₩176,316
5+₩174,884
10+₩173,451
50+₩166,960
Railway
Module
4:1
75W
1 Output
15V
5A
-
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
2813116

RoHS

Each
1+₩674,470
Railway
Module
4:1
200W
1 Output
48V
5A
-
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
3499675

RoHS

Each
1+₩347,334
5+₩334,374
10+₩328,929
Railway
-
8:1
60W
1 Output
12V
5A
-
-
-
Fixed
50mm
32mm
160mm
16.8V
137.5V
Melcher RCM60 Series
1254994

RoHS

Each
1+₩105,486
5+₩101,205
10+₩99,848
ITE
SIP
2:1
60W
1 Output
12V
5A
-
-
12V
Fixed, Adjustable
38mm
95mm
159mm
9.5V
18V
SDS-060A Series
3533158

RoHS

Each
1+₩147,211
5+₩141,758
10+₩139,423
50+₩134,213
ITE
Module
2:1
60W
1 Output
12V
5A
Regulated
3kV
110V
Fixed
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
3795859

RoHS

Each
1+₩120,764
5+₩117,138
10+₩114,658
-
Enclosed
2:1
60W
1 Output
12V
5A
-
1.5kV
48V
Fixed, Adjustable
95mm
38mm
159mm
36V
72V
TZL 060 Series
3795471

RoHS

Each
1+₩295,527
Railway
Module
4:1
75W
1 Output
15V
5A
-
3kV
24V
Fixed, Adjustable
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF
1254997

RoHS

Each
1+₩136,907
5+₩131,350
10+₩129,589
ITE
SIP
2:1
60W
1 Output
12V
5A
-
-
24V
Fixed, Adjustable
38mm
95mm
159mm
18V
36V
SDS-060B Series
19개 품목 1-19개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account