Isolated Chassis Mount DC / DC Converters :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
Output Current - Output 1
=6.5A
1
(6)
(4)
(7)
(6)
(5)
(3)
(8)
(2)
Power Supply Applications
(3)
DC / DC Converter Type
(3)
Input Ratio
(3)
Output Power Max
(2)
(1)
No. of Outputs
(3)
Output Voltage - Output 1
(1)
(2)
Isolation Voltage
(2)
(1)
Input Voltage DC Nom
(1)
(1)
(1)
DC / DC Converter Output Type
(3)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩588,466 5+₩582,115 | Railway | Module | 4:1 | 160W | 1 Output | 24V | 6.5A | 2.25kV | 48V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | ||||||
Each | 1+₩568,077 | Railway | Module | 4:1 | 182W | 1 Output | 28V | 6.5A | 3kV | 24V | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | ||||||
Each | 1+₩669,577 5+₩656,186 | Railway | Module | 4:1 | 160W | 1 Output | 28V | 6.5A | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | ||||||