0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

4개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3534513

RoHS

Each
1+₩357,112
Railway
Enclosed
2:1
420W
1 Output
12V
35A
4kV
24V
Fixed, Adjustable
100mm
41mm
237mm
16.8V
33.6V
RSD-500 Series
3534514

RoHS

Each
1+₩357,112
Railway
Enclosed
2:1
420W
1 Output
24V
17.5A
4kV
24V
Fixed, Adjustable
100mm
41mm
237mm
16.8V
33.6V
RSD-500 Series
3534516

RoHS

Each
1+₩357,112
Railway
Enclosed
2:1
420W
1 Output
12V
35A
4kV
48V
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
3534519

RoHS

Each
1+₩357,112
Railway
Enclosed
2:1
420W
1 Output
12V
35A
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
4개 품목 1-4개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account