0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

16개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1772228

RoHS

Each
1+₩176,316
5+₩176,314
10+₩173,445
50+₩166,955
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
1772226

RoHS

Each
1+₩179,972
5+₩176,806
10+₩173,639
50+₩167,147
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
3793947

RoHS

Each
1+₩295,527
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
24V
Fixed
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF Series
1772234

RoHS

Each
1+₩183,124
5+₩176,301
10+₩173,434
50+₩166,943
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
48V
Fixed
61mm
12.7mm
48.26mm
18V
75V
TEP 75WI Series
1772230

RoHS

Each
1+₩176,316
5+₩176,301
10+₩173,434
50+₩166,103
Railway
Module
4:1
75W
1 Output
48V
1.6A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
1772227

RoHS

Each
1+₩176,316
5+₩174,884
10+₩173,451
50+₩166,960
Railway
Module
4:1
75W
1 Output
15V
5A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
3795478

RoHS

Each
1+₩305,202
5+₩295,527
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
48V
Fixed, Adjustable
61mm
40.5mm
85mm
18V
75V
TEP 75WICMF
1772232

RoHS

Each
1+₩183,138
5+₩176,311
10+₩173,445
50+₩166,954
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
48V
Fixed
61mm
12.7mm
48.26mm
18V
75V
TEP 75WI Series
1772229

RoHS

Each
1+₩183,124
5+₩176,301
10+₩173,434
50+₩166,943
Railway
Module
4:1
75W
1 Output
28V
2.7A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
1772225

RoHS

Each
1+₩186,306
5+₩183,138
10+₩179,972
50+₩175,519
Railway
Module
4:1
75W
1 Output
5V
15A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
3795471

RoHS

Each
1+₩295,527
Railway
Module
4:1
75W
1 Output
15V
5A
3kV
24V
Fixed, Adjustable
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF
3795473

RoHS

Each
1+₩295,527
Railway
Module
4:1
75W
1 Output
28V
2.7A
3kV
24V
Fixed, Adjustable
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF
3795476

RoHS

Each
1+₩295,527
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
48V
Fixed, Adjustable
61mm
40.5mm
85mm
18V
75V
TEP 75WICMF
3795472

RoHS

Each
1+₩295,527
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
24V
Fixed
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF Series
3795468

RoHS

Each
1+₩295,527
Railway
Module
4:1
75W
1 Output
5V
15A
3kV
24V
Fixed
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF Series
3795474

RoHS

Each
1+₩295,527
Railway
Module
4:1
75W
1 Output
48V
1.6A
3kV
24V
Fixed, Adjustable
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF
16개 품목 1-16개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account