0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

58개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816171

RoHS

Each
1+₩133,677
ITE
Enclosed
2:1
202W
1 Output
48V
4.2A
-
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
2816104

RoHS

Each
1+₩202,139
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
-
4kV
36V
Fixed
96.5mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
2643374

RoHS

Each
1+₩138,176
5+₩134,030
10+₩129,885
50+₩124,352
ITE
Module
4:1
60W
1 Output
48V
1.25A
-
2.5kV
24V
Fixed
67.8mm
38mm
112mm
9V
36V
DTE60 Series
2643357

RoHS

Each
1+₩121,424
5+₩117,784
10+₩114,144
50+₩109,274
ITE
Module
4:1
40W
1 Output
48V
835mA
Regulated
3kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
DTE40 Series
2816083

RoHS

Each
1+₩168,449
Railway
Enclosed
2:1
202W
1 Output
48V
4.2A
-
4kV
24V
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
1772243

RoHS

Each
1+₩294,561
ITE & Railway
Module
4:1
150W
1 Output
48V
3.2A
-
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
2643340

RoHS

Each
1+₩97,422
5+₩94,499
10+₩91,577
50+₩91,210
ITE
Module
4:1
20W
1 Output
48V
420mA
Regulated
3kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
DTE20 Series
2579455

RoHS

Each
1+₩111,442
5+₩110,885
ITE
Module
4:1
60W
1 Output
48V
1.25A
Regulated
2.5kV
24V
Fixed
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
2816196

RoHS

Each
1+₩241,756
ITE
Enclosed
2:1
504W
1 Output
48V
10.5A
-
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
2579447

RoHS

Each
1+₩95,003
5+₩94,040
ITE
Module
4:1
40W
1 Output
48V
835mA
Regulated
2.5kV
24V
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
2816136

RoHS

Each
1+₩447,959
ITE
Enclosed
2:1
1.08kW
1 Output
48V
21A
-
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
2643378

RoHS

Each
1+₩138,176
5+₩134,030
10+₩129,885
50+₩124,352
ITE
Module
4:1
60W
1 Output
48V
1.25A
-
2.5kV
48V
Fixed
67.8mm
38mm
112mm
18V
75V
DTE60 Series
2579439

RoHS

Each
1+₩84,811
5+₩83,641
ITE
Module
4:1
20W
1 Output
48V
420mA
Regulated
2.5kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
2816100

RoHS

Each
1+₩202,139
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
-
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
2816138

RoHS

Each
1+₩437,967
ITE
Enclosed
4:1
1.08kW
1 Output
48V
21A
-
2kV
48V
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816199

RoHS

Each
1+₩230,246
ITE
Enclosed
4:1
504W
1 Output
48V
10.5A
-
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816089

RoHS

Each
1+₩168,449
Railway
Enclosed
2:1
202W
1 Output
48V
4.2A
-
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
2643344

RoHS

Each
1+₩97,422
5+₩94,499
10+₩91,577
50+₩91,210
ITE
Module
4:1
20W
1 Output
48V
420mA
Regulated
3kV
48V
Fixed
54mm
23.3mm
96mm
18V
75V
DTE20 Series
3534515

RoHS

Each
1+₩357,112
Railway
Enclosed
2:1
422.4W
1 Output
48V
8.8A
-
4kV
24V
Fixed, Adjustable
100mm
41mm
237mm
16.8V
33.6V
RSD-500 Series
1772230

RoHS

Each
1+₩176,316
5+₩176,301
10+₩173,434
50+₩166,103
Railway
Module
4:1
75W
1 Output
48V
1.6A
-
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
2813132

RoHS

Each
1+₩880,561
Railway
Module
4:1
300W
1 Output
48V
6.3A
-
3kV
48V
Fixed
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
2816184

RoHS

Each
1+₩155,647
ITE
Enclosed
2:1
350W
1 Output
48V
7.3A
-
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
2816188

RoHS

Each
1+₩155,647
ITE
Enclosed
2:1
350W
1 Output
48V
7.3A
-
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
3533161

RoHS

Each
1+₩141,770
5+₩140,619
10+₩139,467
50+₩134,256
ITE
Module
2:1
60W
1 Output
48V
1.25A
Regulated
3kV
110V
Fixed
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
2813116

RoHS

Each
1+₩674,470
Railway
Module
4:1
200W
1 Output
48V
5A
-
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
58개 품목 1-25개
3 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account