0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

63개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1299023

RoHS

Each
1+₩21,562
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
12V
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
3248178

RoHS

Each
1+₩56,124
5+₩54,440
10+₩53,567
ITE
Module
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
2816158

RoHS

Each
1+₩22,444
5+₩22,011
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
2816160

RoHS

Each
1+₩22,011
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
48V
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
2816125

RoHS

Each
1+₩63,337
Railway
Enclosed
4:1
60W
1 Output
5V
12A
-
-
-
4kV
24V
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816178

RoHS

Each
1+₩37,958
ITE
Enclosed
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
24V
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
3248208

RoHS

Each
1+₩72,678
5+₩71,311
ITE
Module
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
2816113

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
30W
1 Output
5V
6A
-
-
-
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
3248198

RoHS

Each
1+₩72,678
5+₩71,311
ITE
Module
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
2816117

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
30W
1 Output
5V
6A
-
-
-
4kV
110V
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
2816181

RoHS

Each
1+₩62,317
5+₩56,086
10+₩52,762
50+₩52,726
ITE
Enclosed
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
48V
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
2816121

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
30W
1 Output
5V
6A
-
-
-
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816144

RoHS

Each
1+₩58,845
ITE
Enclosed
2:1
100W
1 Output
5V
20A
-
-
-
1.5kV
24V
Fixed
98mm
38mm
199mm
19V
36V
SD-100 Series
3248188

RoHS

Each
1+₩56,124
5+₩54,440
10+₩53,567
ITE
Module
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
2816205

RoHS

Each
1+₩47,391
ITE
Enclosed
2:1
50W
1 Output
5V
10A
-
-
-
1.5kV
24V
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
3248175

RoHS

Each
1+₩57,751
5+₩56,023
10+₩54,982
ITE
Module
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
2816141

RoHS

Each
1+₩58,845
ITE
Enclosed
2:1
100W
1 Output
5V
20A
-
-
-
1.5kV
12V
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
2816208

RoHS

Each
1+₩47,391
ITE
Enclosed
2:1
50W
1 Output
5V
10A
-
-
-
1.5kV
48V
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
3973590

RoHS

Each
1+₩82,668
5+₩79,597
10+₩78,968
50+₩78,108
ITE
Module
4:1
30W
1 Output
5V
6A
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
52.3mm
19mm
55mm
18V
75V
PYBE30-U Series
4826704

RoHS

Each
1+₩157,231
5+₩153,116
10+₩150,421
50+₩135,768
ITE
Module
-
30W
1 Output
5V
6A
-
-
Regulated
1.5kV
24V
Fixed
37.5mm
30.6mm
84.2mm
10V
36V
DQC30 Series
4093874

RoHS

Each
1+₩87,173
5+₩83,950
ITE
Module
2:1
50W
1 Output
5V
10A
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
52.3mm
19mm
55mm
36V
75V
PQAE50-U Series
4127779

RoHS

Each
1+₩44,859
5+₩43,886
10+₩43,785
50+₩42,785
100+₩41,930
ITE
Module
4:1
6W
2 Output
5V
600mA
-5V
-600mA
-
1.5kV
24V
Fixed, Adjustable
52.3mm
19mm
55mm
9V
36V
PQDE6W-U Series
2816189

RoHS

Each
1+₩155,647
ITE
Enclosed
2:1
300W
1 Output
5V
60A
-
-
-
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
2816202

RoHS

Each
1+₩47,391
ITE
Enclosed
2:1
50W
1 Output
5V
10A
-
-
-
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
2816185

RoHS

Each
1+₩155,647
ITE
Enclosed
2:1
285W
1 Output
5V
57A
-
-
-
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
63개 품목 1-25개
3 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account