PYBE30-U Series Isolated Chassis Mount DC / DC Converters :
3개 제품을 찾았습니다.PYBE30-U Series Isolated Chassis Mount DC / DC Converters
The PYBE30-U series is a family of high efficiency 30 W isolated dc-dc converters packaged in an industry standard 2 x 1 inch footprint. Supporting a 4:1 input range and single or dual regulated output, the series is ideal for battery-driven applications where charging and discharging conditions require an ultra-wide input range.
- Up to 30 W isolated output
- Ultra-wide 4:1 input range (9~36 Vdc, 18~75 Vdc)
- Single/dual regulated outputs
- Efficiency up to 90%
- Same side input/output connections
- Wide operating temperature range (-40~80°C)
- Input under-voltage, output short-circuit, over-current, & over-voltage protections
- 1,500 Vdc isolation
- Certified to EN 62368-1
- Industry standard 2 x 1 inch footprint
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
Product Range
=PYBE30-U...
1
(1)
(4)
(1)
(1)
(1)
(1)
(4)
(4)
Power Supply Applications
(3)
DC / DC Converter Type
(3)
Input Ratio
(3)
Output Power Max
(1)
(2)
No. of Outputs
(2)
(1)
Output Voltage - Output 1
(1)
(1)
(1)
Output Current - Output 1
(1)
(2)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩82,668 5+₩79,597 10+₩78,968 50+₩78,108 | ITE | Module | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PYBE30-U Series | ||||||
Each | 1+₩86,532 5+₩84,656 10+₩84,461 50+₩82,531 | ITE | Module | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | Regulated | 1.5kV | 24V | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series | ||||||
Each | 1+₩82,404 5+₩80,618 10+₩80,431 50+₩78,594 | ITE | Module | 4:1 | 19.8W | 1 Output | 3.3V | 6A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series | ||||||