TEQ 20WIR Series Isolated Chassis Mount DC / DC Converters :
13개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(13)
Product Range
=TEQ 20WI...
1
(1)
(4)
(1)
(1)
(1)
(1)
(4)
(4)
Power Supply Applications
(13)
DC / DC Converter Type
(13)
Input Ratio
(13)
Output Power Max
(13)
No. of Outputs
(12)
(1)
Output Voltage - Output 1
(3)
(3)
(4)
(3)
Output Current - Output 1
(1)
(3)
(3)
(3)
(3)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
포장
(13)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩184,441 | Railway | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 2.25kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9V | 36V | TEQ 20WIR Series | ||||||
Each | 1+₩175,524 | Railway | Module | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 2.25kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9V | 36V | TEQ 20WIR Series | ||||||
Each | 1+₩186,866 | Railway | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 2.25kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 20WIR Series | ||||||
Each | 1+₩177,972 | Railway | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 2.25kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 20WIR Series | ||||||
Each | 1+₩186,781 5+₩179,313 10+₩177,972 | Railway | Module | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 2.25kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 20WIR Series | ||||||
Each | 1+₩184,276 5+₩176,912 10+₩175,524 | Railway | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 2.25kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9V | 36V | TEQ 20WIR Series | ||||||
Each | 1+₩199,433 5+₩194,194 10+₩188,954 | Railway | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 2.25kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 20WIR Series | ||||||
Each | 1+₩203,161 5+₩201,506 10+₩199,851 | Railway | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 2.25kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series | ||||||
Each | 1+₩208,271 5+₩199,951 10+₩198,343 | Railway | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 2.25kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series | ||||||
Each | 1+₩198,109 5+₩190,190 10+₩188,573 | Railway | Module | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 2.25kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series | ||||||
Each | 1+₩175,524 | Railway | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 2.25kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9V | 36V | TEQ 20WIR Series | ||||||
Each | 1+₩211,035 5+₩205,616 10+₩200,196 | Railway | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 2.25kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series | ||||||
Each | 1+₩214,375 5+₩204,218 10+₩199,975 | Railway | Module | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.591kV | 24V | Fixed | 57.2mm | 26.1mm | 103mm | 9V | 36V | TEQ 20WIR Series | ||||||