TMDC 60H Series Isolated Chassis Mount DC / DC Converters :
8개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(8)
Product Range
=TMDC 60H...
1
(1)
(4)
(1)
(1)
(1)
(1)
(4)
(4)
Power Supply Applications
(8)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(8)
No. of Outputs
(5)
(3)
Output Voltage - Output 1
(1)
(2)
(2)
(2)
(1)
Output Current - Output 1
(2)
(1)
(2)
(1)
(1)
(1)
Output Voltage - Output 2
(1)
(1)
(1)
Output Current - Output 2
(1)
(1)
(1)
포장
(8)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩130,515 | ITE | Module | 2:1 | 60W | 1 Output | 15V | 4A | - | - | Regulated | 3kV | 110V | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | ||||||
Each | 1+₩141,770 5+₩140,619 10+₩139,467 50+₩134,256 | ITE | Module | 2:1 | 60W | 1 Output | 48V | 1.25A | - | - | Regulated | 3kV | 110V | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | ||||||
Each | 1+₩147,211 5+₩141,758 10+₩139,423 50+₩134,213 | ITE | Module | 2:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 3kV | 110V | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | ||||||
Each | 1+₩150,781 5+₩146,815 10+₩142,849 50+₩137,494 | ITE | Module | 2:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | Regulated | 3kV | 110V | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | ||||||
Each | 1+₩143,813 5+₩141,778 10+₩139,475 50+₩134,257 | ITE | Module | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 3kV | 110V | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | ||||||
Each | 1+₩150,781 5+₩145,159 10+₩142,799 50+₩137,457 | ITE | Module | 2:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | Regulated | 3kV | 110V | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | ||||||
Each | 1+₩146,851 5+₩141,418 10+₩139,093 50+₩133,882 | ITE | Module | 2:1 | 60W | 1 Output | 5.1V | 12A | - | - | Regulated | 3kV | 110V | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | ||||||
Each | 1+₩150,781 5+₩145,159 10+₩142,799 50+₩137,457 | ITE | Module | 2:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | Regulated | 3kV | 110V | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | ||||||