0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

35개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1772228

RoHS

Each
1+₩176,316
5+₩176,314
10+₩173,445
50+₩166,955
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
1772226

RoHS

Each
1+₩179,972
5+₩176,806
10+₩173,639
50+₩167,147
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
2504813

RoHS

Each
1+₩568,077
Railway
Module
4:1
180W
1 Output
24V
7.5A
3kV
24V
Fixed
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
3793947

RoHS

Each
1+₩295,527
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
24V
Fixed
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF Series
3795452

RoHS

Each
1+₩236,233
-
-
-
-
-
-
-
-
-
-
61mm
-
-
-
-
TEP 75WICM
3795520

RoHS

Each
1+₩345,208
ITE
Module
2:1
100W
1 Output
12V
8.4A
2.25kV
24V
Fixed
61mm
40.5mm
85mm
18V
36V
TEP 100CMF Series
1772234

RoHS

Each
1+₩183,124
5+₩176,301
10+₩173,434
50+₩166,943
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
48V
Fixed
61mm
12.7mm
48.26mm
18V
75V
TEP 75WI Series
2504824

RoHS

Each
1+₩667,404
5+₩642,471
Railway
Module
4:1
240W
1 Output
24V
10A
3kV
110V
Fixed, Adjustable
61mm
33.8mm
85mm
43V
160V
TEP 200WIRCMF Series
2504817

RoHS

Each
1+₩615,326
5+₩603,020
Railway
Module
4:1
210W
1 Output
15V
14A
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
3795513

RoHS

Each
1+₩356,483
ITE
Module
2:1
100W
1 Output
12V
8.4A
2.25kV
12V
Fixed, Adjustable
61mm
40.5mm
85mm
9V
18V
TEP 100CMF Series
1772230

RoHS

Each
1+₩176,316
5+₩176,301
10+₩173,434
50+₩166,103
Railway
Module
4:1
75W
1 Output
48V
1.6A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
2504814

RoHS

Each
1+₩568,077
Railway
Module
4:1
182W
1 Output
28V
6.5A
3kV
24V
Fixed, Adjustable
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
2504819

RoHS

Each
1+₩563,226
Railway
Module
4:1
210W
1 Output
28V
7.5A
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
1772227

RoHS

Each
1+₩176,316
5+₩174,884
10+₩173,451
50+₩166,960
Railway
Module
4:1
75W
1 Output
15V
5A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
3795478

RoHS

Each
1+₩305,202
5+₩295,527
Railway
Module
4:1
75W
1 Output
24V
3.2A
3kV
48V
Fixed, Adjustable
61mm
40.5mm
85mm
18V
75V
TEP 75WICMF
3795529

RoHS

Each
1+₩345,208
ITE
Module
2:1
100W
1 Output
24V
4.2A
2.25kV
48V
Fixed, Adjustable
61mm
40.5mm
85mm
36V
75V
TEP 100CMF
1772232

RoHS

Each
1+₩183,138
5+₩176,311
10+₩173,445
50+₩166,954
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
48V
Fixed
61mm
12.7mm
48.26mm
18V
75V
TEP 75WI Series
1772229

RoHS

Each
1+₩183,124
5+₩176,301
10+₩173,434
50+₩166,943
Railway
Module
4:1
75W
1 Output
28V
2.7A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
1772225

RoHS

Each
1+₩186,306
5+₩183,138
10+₩179,972
50+₩175,519
Railway
Module
4:1
75W
1 Output
5V
15A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
2504815

RoHS

Each
1+₩568,077
Railway
Module
4:1
177.6W
1 Output
48V
3.7A
3kV
24V
Fixed, Adjustable
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
2504816

RoHS

Each
1+₩567,034
5+₩563,226
Railway
Module
4:1
216W
1 Output
12V
18A
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
2504818

RoHS

Each
1+₩563,226
Railway
Module
4:1
216W
1 Output
24V
9A
3kV
48V
Fixed
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
2504820

RoHS

Each
1+₩569,955
5+₩563,226
Railway
Module
4:1
216W
1 Output
48V
4.5A
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
2504811

RoHS

Each
1+₩568,077
Railway
Module
4:1
180W
1 Output
12V
15A
3kV
24V
Fixed
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
2504812

RoHS

Each
1+₩574,719
5+₩568,077
Railway
Module
4:1
180W
1 Output
15V
12A
3kV
24V
Fixed, Adjustable
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
35개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account