Isolated Chassis Mount DC / DC Converters :
15개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(15)
Width
=63.8mm
1
(26)
(8)
(58)
(1)
(4)
(1)
(2)
(1)
Power Supply Applications
(15)
DC / DC Converter Type
(15)
Input Ratio
(8)
(7)
Output Power Max
(15)
No. of Outputs
(12)
(3)
Output Voltage - Output 1
(3)
(3)
(2)
(4)
(3)
Output Current - Output 1
(1)
(2)
(1)
(1)
(4)
(1)
(2)
(3)
Output Voltage - Output 2
(1)
(1)
(1)
Output Current - Output 2
(1)
(1)
(1)
포장
(15)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩95,003 5+₩94,040 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 2.5kV | 24V | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | ||||||
Each | 1+₩97,062 5+₩96,129 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 2.5kV | 48V | Fixed | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | ||||||
Each | 1+₩95,003 5+₩94,040 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 2.5kV | 24V | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | ||||||
Each | 1+₩95,003 5+₩94,040 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 2.5kV | 24V | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | ||||||
Each | 1+₩95,003 5+₩94,040 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 2.5kV | 24V | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | ||||||
Each | 1+₩97,062 5+₩96,129 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 2.5kV | 48V | Fixed | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | ||||||
Each | 1+₩102,877 5+₩98,768 10+₩97,048 50+₩96,129 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 2.5kV | 48V | Fixed | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | ||||||
Each | 1+₩123,503 5+₩122,099 10+₩119,013 50+₩112,030 | ITE | Module | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | ||||||
Each | 1+₩119,301 5+₩114,533 10+₩112,539 50+₩112,030 | ITE | Module | 2:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | ||||||
Each | 1+₩130,398 5+₩125,536 10+₩123,446 50+₩118,825 | ITE | Module | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | ||||||
Each | 1+₩130,398 5+₩125,536 10+₩123,446 50+₩118,825 | ITE | Module | 2:1 | 40W | 2 Output | 24V | 830mA | -24V | 830mA | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | ||||||
Each | 1+₩123,503 5+₩122,099 10+₩119,013 50+₩112,030 | ITE | Module | 2:1 | 40W | 1 Output | 48V | 840mA | - | - | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | ||||||
Each | 1+₩126,569 5+₩121,851 10+₩119,746 50+₩115,270 | ITE | Module | 2:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | ||||||
Each | 1+₩130,398 5+₩125,536 10+₩123,446 50+₩118,825 | ITE | Module | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | ||||||
Each | 1+₩123,503 5+₩122,099 10+₩119,013 50+₩112,030 | ITE | Module | 2:1 | 40W | 1 Output | 15V | 2.67A | - | - | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | ||||||