0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3795864

RoHS

Each
1+₩180,811
5+₩175,745
10+₩170,679
50+₩146,911
-
Enclosed
2:1
100W
1 Output
12V
8.5A
1.5kV
48V
Fixed, Adjustable
95mm
38mm
198mm
36V
72V
TZL 100 Series
3795856

RoHS

Each
1+₩142,018
5+₩137,677
10+₩133,336
50+₩114,764
-
Enclosed
2:1
60W
1 Output
12V
5A
1.5kV
24V
Fixed, Adjustable
95mm
38mm
159mm
18V
36V
TZL
3795865

RoHS

Each
1+₩180,811
5+₩175,745
10+₩170,679
50+₩146,911
-
Enclosed
2:1
100W
1 Output
24V
4.2A
1.5kV
48V
Fixed, Adjustable
95mm
38mm
198mm
36V
72V
TZL 100 Series
3795863

RoHS

Each
1+₩180,811
5+₩175,745
10+₩170,679
50+₩146,911
-
Enclosed
2:1
100W
1 Output
24V
4.2A
1.5kV
24V
Fixed, Adjustable
95mm
38mm
198mm
19V
36V
TZL
3795859

RoHS

Each
1+₩142,018
5+₩136,726
10+₩133,336
50+₩114,764
-
Enclosed
2:1
60W
1 Output
12V
5A
1.5kV
48V
Fixed, Adjustable
95mm
38mm
159mm
36V
72V
TZL 060 Series
1255001

RoHS

Each
1+₩161,415
5+₩155,750
10+₩150,531
50+₩143,327
ITE
SIP
2:1
100W
1 Output
24V
4.2A
-
96V
Fixed, Adjustable
95mm
38mm
198mm
72V
144V
SDS-100D Series
1255000

RoHS

Each
1+₩112,624
5+₩108,671
10+₩105,030
50+₩100,003
ITE
-
2:1
100W
1 Output
24V
4.2A
-
24V
Fixed, Adjustable
95mm
38mm
198mm
19V
36V
SDS-060B Series
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account