0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

12개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816139

RoHS

Each
1+₩58,845
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
1.5kV
12V
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
2816146

RoHS

Each
1+₩58,845
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
1.5kV
48V
Fixed
98mm
38mm
199mm
36V
72V
SD-100 Series
2816140

RoHS

Each
1+₩58,845
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
1.5kV
12V
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
2816142

RoHS

Each
1+₩58,845
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
1.5kV
24V
Fixed
98mm
38mm
199mm
19V
36V
SD-100 Series
2816148

RoHS

Each
1+₩58,845
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
1.5kV
96V
Fixed
98mm
38mm
199mm
72V
144V
SD-100 Series
2816144

RoHS

Each
1+₩58,845
ITE
Enclosed
2:1
100W
1 Output
5V
20A
1.5kV
24V
Fixed
98mm
38mm
199mm
19V
36V
SD-100 Series
2816141

RoHS

Each
1+₩58,845
ITE
Enclosed
2:1
100W
1 Output
5V
20A
1.5kV
12V
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
2816149

RoHS

Each
1+₩58,845
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
1.5kV
96V
Fixed
98mm
38mm
199mm
72V
144V
SD-100 Series
2816145

RoHS

Each
1+₩58,845
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
1.5kV
48V
Fixed
98mm
38mm
199mm
36V
72V
SD-100 Series
2816143

RoHS

Each
1+₩58,845
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
1.5kV
24V
Fixed
98mm
38mm
199mm
19V
36V
SD-100 Series
2816147

RoHS

Each
1+₩58,845
ITE
Enclosed
2:1
100W
1 Output
5V
20A
1.5kV
48V
Fixed
98mm
38mm
199mm
36V
72V
SD-100 Series
2816150

RoHS

Each
1+₩58,845
ITE
Enclosed
2:1
100W
1 Output
5V
20A
1.5kV
96V
Fixed
98mm
38mm
199mm
72V
144V
SD-100 Series
12개 품목 1-12개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account