0
0 개 품목₩0

Isolated DIN Rail Mount DC / DC Converters :

212개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3002981

RoHS

Each
1+₩96,845
5+₩92,239
10+₩88,065
50+₩86,256
Railway
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
3251518

RoHS

Each
1+₩144,951
5+₩138,042
10+₩131,997
50+₩129,191
Railway
2:1
240W
1 Output
48V
5A
-
-
-
4kV
Fixed, Adjustable
110V
40mm
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
3003005

RoHS

Each
1+₩47,933
5+₩45,631
10+₩43,616
50+₩43,179
100+₩42,742
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3003007

RoHS

Each
1+₩47,933
5+₩45,631
10+₩43,616
50+₩43,179
100+₩42,742
Railway
4:1
60W
1 Output
12V
5A
-
-
-
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3787309

RoHS

Each
1+₩403,251
5+₩401,524
10+₩360,875
25+₩358,079
50+₩355,283
-
-
-
-
24V
-
-
-
-
-
Fixed, Adjustable
-
32mm
-
120mm
14V
32V
-
1869157

RoHS

Each
1+₩117,170
5+₩110,892
10+₩104,614
50+₩95,591
ITE
2:1
12W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed, Adjustable
12V
27mm
75mm
100mm
9.5V
18V
TCL-DC Series
2475872

RoHS

Each
1+₩69,007
5+₩66,934
10+₩64,861
50+₩62,112
100+₩58,407
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3003001

RoHS

Each
1+₩64,070
5+₩57,663
10+₩54,246
50+₩50,402
100+₩46,984
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3002980

RoHS

Each
1+₩96,874
5+₩92,268
10+₩88,080
50+₩86,256
Railway
2:1
120W
1 Output
12V
10A
-
-
-
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
3002976

RoHS

Each
1+₩96,874
5+₩92,268
10+₩88,094
50+₩86,256
Railway
2:1
120W
1 Output
48V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002996

RoHS

Each
1+₩38,578
5+₩36,706
10+₩35,123
50+₩34,775
100+₩34,426
Railway
4:1
30W
1 Output
5V
6A
-
-
-
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3534373

RoHS

Each
1+₩303,576
5+₩289,182
10+₩276,371
Railway
2:1
400.8W
1 Output
12V
33.4A
-
-
-
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
3534378

RoHS

Each
1+₩303,576
5+₩289,182
10+₩276,371
Railway
2:1
480W
1 Output
24V
20A
-
-
-
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
3534377

RoHS

Each
1+₩303,576
5+₩289,182
10+₩276,356
Railway
2:1
400.8W
1 Output
12V
33.4A
-
-
-
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
3787615

RoHS

Each
1+₩348,643
5+₩347,990
10+₩347,337
25+₩346,684
50+₩346,031
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
PRO TOP3 Series
1786369

RoHS

Each
1+₩140,864
5+₩132,338
10+₩123,811
50+₩121,359
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1786371
Each
1+₩140,864
5+₩132,338
10+₩123,811
50+₩113,132
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1672129

RoHS

Each
1+₩152,148
5+₩143,967
10+₩135,785
50+₩124,497
ITE
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
1.5kV
Fixed
60V
45mm
75mm
100mm
18V
75V
TCL-DC Series
2475873

RoHS

Each
1+₩69,007
5+₩66,934
10+₩64,861
50+₩62,112
ITE
4:1
13.5W
1 Output
9V
1.5A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3002966

RoHS

Each
1+₩144,951
5+₩138,042
10+₩131,997
50+₩129,191
Railway
2:1
240W
1 Output
48V
5A
-
-
-
4kV
Fixed, Adjustable
24V
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
3002995

RoHS

Each
1+₩38,578
5+₩36,706
10+₩35,123
50+₩34,775
100+₩34,426
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3556371

RoHS

Each
1+₩59,380
5+₩57,613
10+₩55,865
50+₩53,534
ITE
4:1
15W
1 Output
24V
630mA
-
-
-
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP-DRD
1869159

RoHS

Each
1+₩126,181
5+₩118,859
10+₩111,536
50+₩101,915
ITE
4:1
24W
1 Output
12V
2A
-
-
Regulated
1.5kV
Fixed, Adjustable
24V
27mm
75mm
100mm
18V
75V
TCL-DC Series
2080665

RoHS

Each
1+₩151,716
5+₩143,835
10+₩135,954
50+₩124,079
ITE
4:1
60W
1 Output
12V
5A
-
-
Regulated
1.5kV
Fixed, Adjustable
60V
45mm
75mm
100mm
18V
75V
TCL-DC Series
2068435

RoHS

Each
1+₩672,543
5+₩659,093
ITE
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
24V
-
-
-
18V
32V
QUINT POWER Series
212개 품목 26-50개
9 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account