0
0 개 품목₩0

Isolated DIN Rail Mount DC / DC Converters :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1672129

RoHS

Each
1+₩148,873
5+₩140,868
10+₩132,862
50+₩128,403
ITE
4:1
60W
1 Output
24V
2.5A
Regulated
1.5kV
Fixed
60V
45mm
75mm
100mm
18V
75V
TCL-DC Series
1869159

RoHS

Each
1+₩123,464
5+₩116,300
10+₩109,135
50+₩103,630
ITE
4:1
24W
1 Output
12V
2A
Regulated
1.5kV
Fixed, Adjustable
24V
27mm
75mm
100mm
18V
75V
TCL-DC Series
2080665

RoHS

Each
1+₩145,539
5+₩137,979
10+₩130,419
50+₩127,999
ITE
4:1
60W
1 Output
12V
5A
Regulated
1.5kV
Fixed, Adjustable
60V
45mm
75mm
100mm
18V
75V
TCL-DC Series
2812904

RoHS

Each
1+₩121,236
5+₩104,689
10+₩103,159
ITE
4:1
24W
1 Output
24V
1A
Regulated
1.5kV
Fixed
24V
27mm
75mm
100mm
18V
75V
TCL-DC Series
1869157

RoHS

Each
1+₩112,399
5+₩106,377
10+₩100,354
50+₩98,756
ITE
2:1
12W
1 Output
24V
1A
Regulated
1.5kV
Fixed, Adjustable
12V
27mm
75mm
100mm
9.5V
18V
TCL-DC Series
2812902

RoHS

Each
1+₩115,775
5+₩109,573
10+₩103,370
50+₩99,812
ITE
4:1
24W
1 Output
5V
5A
Regulated
1.5kV
Fixed
24V
27mm
75mm
100mm
18V
75V
TCL-DC Series
1242653

RoHS

Each
1+₩160,317
5+₩145,518
ITE
4:1
24W
1 Output
24V
1A
Regulated
1.5kV
Fixed
24V
27mm
75mm
100mm
18V
75V
TCL-DC Series
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account