0
0 개 품목₩0

Isolated DIN Rail Mount DC / DC Converters :

23개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3498816

RoHS

Each
1+₩306,853
ITE
2:1
240W
1 Output
24V
10A
-
-
4kV
Fixed, Adjustable
24V
50mm
130mm
125mm
18V
32V
QUINT POWER Series
1908417

RoHS

Each
1+₩337,573
10+₩323,294
ITE
2:1
60W
1 Output
12V
5A
-
-
1.6kV
Fixed, Adjustable
24V
24.5mm
57.6mm
125mm
18V
36V
DPX Series
1995992

RoHS

Each
1+₩275,089
5+₩267,229
10+₩264,775
ITE
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
1.6kV
Fixed, Adjustable
48V
57.6mm
24.5mm
125mm
18V
75V
DPX30W Series
3262071

RoHS

Each
1+₩277,763
5+₩274,627
10+₩271,491
ITE
4:1
40W
2 Output
12V
1.667A
-12V
1.667A
1.6kV
Fixed
24V
24.5mm
57.6mm
125mm
9.5V
36V
DPX40 Series
3262081

RoHS

Each
1+₩274,368
5+₩266,144
10+₩258,172
ITE
4:1
40W
1 Output
12V
3.33A
-
-
1.6kV
Fixed, Adjustable
48V
24.5mm
57.6mm
125mm
18V
75V
DPX40 Series
3262063

RoHS

Each
1+₩238,025
5+₩234,162
10+₩230,299
ITE
4:1
15W
2 Output
15V
500mA
-15V
500mA
1.6kV
Fixed
24V
57.6mm
24.5mm
125mm
9.5V
36V
DPX15W Series
3976662

RoHS

Each
1+₩452,648
5+₩443,596
Laboratory Equipment
-
120W
1 Output
24V
5A
-
-
-
Fixed, Adjustable
24V
36mm
130mm
125mm
18V
32V
QUINT POWER Series
2723420

RoHS

Each
1+₩130,772
5+₩122,803
10+₩118,816
ITE
-
-
1 Output
24V
30A
-
-
-
Fixed
-
32mm
125mm
125mm
0V
60V
PRO DM Series
3262084

RoHS

Each
1+₩329,886
5+₩327,207
10+₩304,990
ITE
2:1
60W
1 Output
5V
12A
-
-
1.6kV
Fixed, Adjustable
48V
24.5mm
57.6mm
125mm
36V
75V
DPX60 Series
1995989

RoHS

Each
1+₩253,480
5+₩248,165
10+₩240,723
ITE
4:1
15W
2 Output
15V
500mA
-15V
-500mA
1.6kV
Fixed
48V
57.6mm
24.5mm
125mm
18V
75V
DPX15W Series
3262077

RoHS

Each
1+₩283,086
5+₩271,780
10+₩260,461
ITE
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
1.6kV
Fixed
48V
24.5mm
57.6mm
125mm
18V
75V
DPX40 Series
3262076

RoHS

Each
1+₩295,152
5+₩286,894
10+₩271,491
ITE
4:1
40W
2 Output
12V
1.667A
-12V
1.667A
1.6kV
Fixed
48V
24.5mm
57.6mm
125mm
18V
75V
DPX40 Series
3262082

RoHS

Each
1+₩288,815
5+₩277,255
10+₩262,667
ITE
4:1
40W
1 Output
15V
2.67A
-
-
1.6kV
Fixed, Adjustable
48V
24.5mm
57.6mm
125mm
18V
75V
DPX40 Series
3262079

RoHS

Each
1+₩278,049
5+₩266,949
10+₩255,849
ITE
4:1
40W
1 Output
5V
8A
-
-
1.6kV
Fixed, Adjustable
48V
24.5mm
57.6mm
125mm
18V
75V
DPX40 Series
3498814

RoHS

Each
1+₩355,806
5+₩348,690
10+₩341,574
ITE
2:1
120W
1 Output
24V
5A
-
-
4kV
Fixed, Adjustable
24V
36mm
130mm
125mm
18V
32V
QUINT POWER Series
3262065

RoHS

Each
1+₩214,106
5+₩205,538
10+₩196,968
ITE
4:1
15W
1 Output
12V
1.25A
-
-
1.6kV
Fixed
24V
57.6mm
24.5mm
125mm
9.5V
36V
DPX15W Series
3262068

RoHS

Each
1+₩218,432
5+₩211,876
10+₩205,526
ITE
4:1
20W
1 Output
5V
4A
-
-
1.6kV
Fixed, Adjustable
24V
57.6mm
24.5mm
125mm
9.5V
36V
DPX20W Series
3262064

RoHS

Each
1+₩216,058
5+₩212,726
10+₩203,985
ITE
4:1
15W
1 Output
5V
3A
-
-
1.6kV
Fixed
24V
57.6mm
24.5mm
125mm
9.5V
36V
DPX15W Series
3262075

RoHS

Each
1+₩266,922
5+₩263,383
10+₩252,398
ITE
4:1
40W
1 Output
15V
2.67A
-
-
1.6kV
Fixed, Adjustable
24V
24.5mm
57.6mm
125mm
9.5V
36V
DPX40 Series
3262067

RoHS

Each
1+₩251,420
5+₩246,164
10+₩238,791
ITE
4:1
20W
2 Output
15V
667mA
-15V
667mA
1.6kV
Fixed
24V
57.6mm
24.5mm
125mm
9.5V
36V
DPX20W Series
3976661

RoHS

Each
1+₩907,500
5+₩889,350
Laboratory Equipment
-
480W
1 Output
24V
20A
-
-
-
Fixed, Adjustable
24V
70mm
130mm
125mm
18V
32V
QUINT POWER Series
3976654

RoHS

Each
1+₩402,115
5+₩394,073
10+₩386,031
Laboratory Equipment
-
120W
1 Output
24V
5A
-
-
-
Fixed, Adjustable
12V
36mm
130mm
125mm
9V
16.8V
QUINT POWER Series
3976659

RoHS

Each
1+₩554,437
5+₩543,349
Laboratory Equipment
-
240W
1 Output
24V
10A
-
-
-
Fixed, Adjustable
24V
50mm
130mm
125mm
18V
32V
QUINT POWER Series
23개 품목 1-23개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account