Isolated DIN Rail Mount DC / DC Converters :
13개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(13)
Depth
=96mm
1
(1)
(12)
(1)
(26)
(4)
(5)
(6)
(8)
Power Supply Applications
(13)
Input Ratio
(13)
Output Power Max
(8)
(5)
No. of Outputs
(13)
Output Voltage - Output 1
(2)
(4)
(3)
(4)
Output Current - Output 1
(2)
(4)
(3)
(2)
(2)
Output Regulation
(13)
Isolation Voltage
(13)
DC / DC Converter Output Type
(13)
포장
(13)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | DC / DC Converter Output Type | Input Voltage DC Nom | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩114,352 5+₩110,919 10+₩107,485 50+₩105,741 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 3kV | Fixed | 24V | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||||
Each | 1+₩130,825 5+₩117,743 10+₩110,765 50+₩105,741 | ITE | 4:1 | 40W | 1 Output | 48V | 835mA | Regulated | 3kV | Fixed | 48V | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | ||||||
Each | 1+₩128,260 5+₩115,434 10+₩108,593 50+₩103,675 | ITE | 4:1 | 40W | 1 Output | 24V | 1.67A | Regulated | 3kV | Fixed | 24V | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||||
Each | 1+₩128,260 5+₩115,434 10+₩108,593 50+₩103,675 | ITE | 4:1 | 40W | 1 Output | 48V | 835mA | Regulated | 3kV | Fixed | 24V | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||||
Each | 1+₩113,739 5+₩102,365 10+₩96,300 50+₩95,590 | ITE | 4:1 | 20W | 1 Output | 5.1V | 4A | Regulated | 3kV | Fixed | 24V | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | ||||||
Each | 1+₩113,739 5+₩102,365 10+₩96,300 50+₩95,590 | ITE | 4:1 | 20W | 1 Output | 24V | 835mA | Regulated | 3kV | Fixed | 48V | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | ||||||
Each | 1+₩116,019 5+₩104,418 10+₩98,230 50+₩97,499 | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | Fixed | 24V | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | ||||||
Each | 1+₩113,739 5+₩102,365 10+₩96,300 50+₩95,590 | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | Fixed | 48V | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | ||||||
Each | 1+₩116,019 5+₩104,418 10+₩98,230 50+₩97,499 | ITE | 4:1 | 20W | 1 Output | 5.1V | 4A | Regulated | 3kV | Fixed | 48V | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | ||||||
Each | 1+₩113,739 5+₩102,365 10+₩96,300 50+₩95,590 | ITE | 4:1 | 20W | 1 Output | 48V | 420mA | Regulated | 3kV | Fixed | 48V | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | ||||||
Each | 1+₩116,019 5+₩104,418 10+₩98,230 50+₩97,499 | ITE | 4:1 | 20W | 1 Output | 48V | 420mA | Regulated | 3kV | Fixed | 24V | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | ||||||
Each | 1+₩127,309 5+₩123,486 10+₩119,663 50+₩114,576 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 3kV | Fixed | 48V | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | ||||||
Each | 1+₩129,164 5+₩116,248 10+₩109,360 50+₩101,609 | ITE | 4:1 | 20W | 1 Output | 24V | 835mA | Regulated | 3kV | Fixed | 24V | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | ||||||