0
0 개 품목₩0

Isolated DIN Rail Mount DC / DC Converters :

35개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3002965

RoHS

Each
1+₩150,032
Railway
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
24V
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
3002975

RoHS

Each
1+₩100,171
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002973

RoHS

Each
1+₩100,171
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002971

RoHS

Each
1+₩100,171
Railway
2:1
100.8W
1 Output
24V
4.2A
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002977

RoHS

Each
1+₩100,171
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3002978

RoHS

Each
1+₩100,171
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3002972

RoHS

Each
1+₩100,171
Railway
2:1
100.8W
1 Output
48V
2.1A
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002981

RoHS

Each
1+₩101,287
5+₩100,171
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
3251518

RoHS

Each
1+₩150,032
Railway
2:1
240W
1 Output
48V
5A
4kV
Fixed, Adjustable
110V
40mm
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
3534382

RoHS

Each
1+₩314,438
Railway
2:1
480W
1 Output
48V
10A
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
3002980

RoHS

Each
1+₩100,171
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
3002976

RoHS

Each
1+₩100,171
Railway
2:1
120W
1 Output
48V
2.5A
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3534373

RoHS

Each
1+₩314,438
Railway
2:1
400.8W
1 Output
12V
33.4A
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
3534378

RoHS

Each
1+₩314,438
Railway
2:1
480W
1 Output
24V
20A
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
3534377

RoHS

Each
1+₩314,438
Railway
2:1
400.8W
1 Output
12V
33.4A
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
3002966

RoHS

Each
1+₩150,032
Railway
2:1
240W
1 Output
48V
5A
4kV
Fixed, Adjustable
24V
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
3534381

RoHS

Each
1+₩314,438
Railway
2:1
480W
1 Output
24V
20A
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
3534374

RoHS

Each
1+₩314,438
Railway
2:1
480W
1 Output
24V
20A
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
3534379

RoHS

Each
1+₩314,438
Railway
2:1
480W
1 Output
48V
10A
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
3002982

RoHS

Each
1+₩100,171
Railway
2:1
120W
1 Output
48V
2.5A
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
3534380

RoHS

Each
1+₩314,438
Railway
2:1
400.8W
1 Output
12V
33.4A
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
3002969

RoHS

Each
1+₩150,032
Railway
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
110V
40mm
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
3002979

RoHS

Each
1+₩100,171
Railway
2:1
120W
1 Output
48V
2.5A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
4292206

RoHS

Each
1+₩129,369
ITE & Industrial
6:1
200.4W
1 Output
12V
16.7A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
4292207

RoHS

Each
1+₩129,369
ITE & Industrial
6:1
240W
1 Output
24V
10A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
35개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account