0
0 개 품목₩0

Isolated DIN Rail Mount DC / DC Converters :

54개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3002983

RoHS

Each
1+₩29,457
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3003003

RoHS

Each
1+₩49,317
Railway
4:1
60W
1 Output
12V
5A
-
-
-
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3002987

RoHS

Each
1+₩29,457
ITE, Industrial & Household
4:1
15W
1 Output
5V
3A
-
-
-
4kV
Fixed
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002984

RoHS

Each
1+₩29,457
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
2475879

RoHS

Each
1+₩86,626
5+₩84,597
ITE
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
56mm
9V
36V
DDC30 Series
3002985

RoHS

Each
1+₩29,457
Railway
4:1
11.6W
1 Output
3.3V
3.5A
-
-
-
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3003005

RoHS

Each
1+₩49,317
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3002993

RoHS

Each
1+₩39,722
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
2475872

RoHS

Each
1+₩69,007
5+₩67,392
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3002996

RoHS

Each
1+₩39,722
Railway
4:1
30W
1 Output
5V
6A
-
-
-
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
2475873

RoHS

Each
1+₩69,007
5+₩67,392
ITE
4:1
13.5W
1 Output
9V
1.5A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3002995

RoHS

Each
1+₩39,722
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3556371

RoHS

Each
1+₩59,380
5+₩57,613
10+₩55,865
50+₩54,851
ITE
4:1
15W
1 Output
24V
630mA
-
-
-
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP-DRD
2475874

RoHS

Each
1+₩69,007
5+₩67,392
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2475881

RoHS

Each
1+₩86,626
5+₩84,597
ITE
4:1
30W
1 Output
24V
1.25A
-
-
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
56mm
9V
36V
DDC30 Series
3248179

RoHS

Each
1+₩60,975
5+₩59,147
10+₩57,596
ITE
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ15 Series
3556369

RoHS

Each
1+₩58,497
5+₩56,749
10+₩54,982
50+₩54,851
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP-DRD
3556370

RoHS

Each
1+₩61,166
5+₩59,324
10+₩57,463
50+₩55,038
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP-DRD
1908417

RoHS

Each
1+₩329,093
10+₩296,183
ITE
2:1
60W
1 Output
12V
5A
-
-
-
1.6kV
Fixed, Adjustable
24V
24.5mm
57.6mm
125mm
18V
36V
DPX Series
3248181

RoHS

Each
1+₩60,975
5+₩59,147
10+₩57,596
ITE
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ15 Series
3248199

RoHS

Each
1+₩75,902
5+₩73,864
ITE
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
3556375

RoHS

Each
1+₩74,531
5+₩72,294
10+₩70,095
50+₩69,423
ITE
4:1
30W
1 Output
24V
1.25A
-
-
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
91mm
10V
36V
MP-DRD
3556374

RoHS

Each
1+₩73,422
5+₩71,204
10+₩69,423
ITE
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
91mm
10V
36V
MP-DRD
3262071

RoHS

Each
1+₩269,908
5+₩266,784
10+₩252,046
ITE
4:1
40W
2 Output
12V
1.667A
-12V
1.667A
-
1.6kV
Fixed
24V
24.5mm
57.6mm
125mm
9.5V
36V
DPX40 Series
2643363

RoHS

Each
1+₩117,443
5+₩113,917
10+₩110,390
50+₩105,698
ITE
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE40 Series
54개 품목 1-25개
3 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account