0
0 개 품목₩0

Isolated DIN Rail Mount DC / DC Converters :

44개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3003009

RoHS

Each
1+₩49,317
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3002990

RoHS

Each
1+₩29,457
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002988

RoHS

Each
1+₩29,509
5+₩29,457
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3003007

RoHS

Each
1+₩49,317
Railway
4:1
60W
1 Output
12V
5A
-
-
-
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3002997

RoHS

Each
1+₩39,722
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3003001

RoHS

Each
1+₩64,070
5+₩57,663
10+₩54,246
50+₩54,210
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
1672129

RoHS

Each
1+₩152,148
5+₩143,967
10+₩135,785
50+₩127,577
ITE
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
1.5kV
Fixed
60V
45mm
75mm
100mm
18V
75V
TCL-DC Series
1869159

RoHS

Each
1+₩126,181
5+₩118,859
10+₩111,536
50+₩102,963
ITE
4:1
24W
1 Output
12V
2A
-
-
Regulated
1.5kV
Fixed, Adjustable
24V
27mm
75mm
100mm
18V
75V
TCL-DC Series
2080665

RoHS

Each
1+₩151,716
5+₩143,835
10+₩135,954
50+₩127,175
ITE
4:1
60W
1 Output
12V
5A
-
-
Regulated
1.5kV
Fixed, Adjustable
60V
45mm
75mm
100mm
18V
75V
TCL-DC Series
3002989

RoHS

Each
1+₩54,069
5+₩48,662
10+₩45,778
50+₩42,534
100+₩39,650
Railway
4:1
15W
1 Output
15V
1A
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3248191

RoHS

Each
1+₩60,975
5+₩59,147
10+₩57,596
ITE
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
Fixed
48V
31.4mm
25.4mm
76.2mm
18V
75V
DTJ15 Series
3002991

RoHS

Each
1+₩29,457
Railway
4:1
15W
1 Output
3.3V
4.5A
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3003002

RoHS

Each
1+₩39,722
Railway
4:1
30W
1 Output
5V
6A
-
-
-
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
2068420

RoHS

Each
1+₩413,724
5+₩405,050
10+₩392,898
ITE
2:1
24W
1 Output
24V
1A
-
-
-
1.5kV
Fixed, Adjustable
-
-
-
-
36V
75V
MINI-PS Series
3003010

RoHS

Each
1+₩49,317
Railway
4:1
60W
1 Output
5V
10.8A
-
-
-
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
1995992

RoHS

Each
1+₩264,198
5+₩257,185
10+₩249,607
ITE
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
1.6kV
Fixed, Adjustable
48V
57.6mm
24.5mm
125mm
18V
75V
DPX30W Series
2812904

RoHS

Each
1+₩126,383
5+₩109,300
10+₩105,397
50+₩102,494
ITE
4:1
24W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed
24V
27mm
75mm
100mm
18V
75V
TCL-DC Series
2643367

RoHS

Each
1+₩117,443
5+₩113,917
10+₩110,390
50+₩105,698
ITE
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE40 Series
3248189

RoHS

Each
1+₩60,975
5+₩59,147
10+₩57,596
ITE
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
Fixed
48V
31.4mm
25.4mm
76.2mm
18V
75V
DTJ15 Series
3003008

RoHS

Each
1+₩76,383
5+₩68,745
10+₩65,096
Railway
4:1
60W
1 Output
15V
4A
-
-
-
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3262081

RoHS

Each
1+₩259,951
5+₩257,456
10+₩244,643
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
1.6kV
Fixed, Adjustable
48V
24.5mm
57.6mm
125mm
18V
75V
DPX40 Series
3002999

RoHS

Each
1+₩39,722
Railway
4:1
30W
1 Output
15V
2A
-
-
-
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3002992

RoHS

Each
1+₩29,457
Railway
4:1
15W
1 Output
5V
3A
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
2812902

RoHS

Each
1+₩118,322
5+₩111,984
10+₩105,645
50+₩99,169
ITE
4:1
24W
1 Output
5V
5A
-
-
Regulated
1.5kV
Fixed
24V
27mm
75mm
100mm
18V
75V
TCL-DC Series
3248209

RoHS

Each
1+₩75,902
5+₩74,765
10+₩73,864
ITE
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
Fixed
48V
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
44개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account