0
0 개 품목₩0

Isolated DIN Rail Mount DC / DC Converters :

16개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3534384

RoHS

Each
1+₩85,348
-
10:1
60W
1 Output
24V
2.5A
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
4292205

RoHS

Each
1+₩62,214
ITE & Industrial
10:1
15W
1 Output
24V
625mA
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
4292213

RoHS

Each
1+₩72,546
ITE & Industrial
10:1
30W
1 Output
24V
1.25A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
4292216

RoHS

Each
1+₩77,262
ITE & Industrial
10:1
45W
1 Output
15V
3A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
3534383

RoHS

Each
1+₩85,348
-
10:1
60W
1 Output
12V
5A
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
3534386

RoHS

Each
1+₩85,348
-
10:1
50W
1 Output
5V
10A
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
3534385

RoHS

Each
1+₩85,348
-
10:1
60W
1 Output
48V
1.25A
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
4292214

RoHS

Each
1+₩72,546
ITE & Industrial
10:1
30W
1 Output
48V
625mA
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
4292210

RoHS

Each
1+₩72,546
ITE & Industrial
10:1
30W
1 Output
12V
2.5A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
4292215

RoHS

Each
1+₩77,262
ITE & Industrial
10:1
45W
1 Output
12V
3.75A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
4292203

RoHS

Each
1+₩62,214
ITE & Industrial
10:1
15W
1 Output
12V
1.25A
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
4292204

RoHS

Each
1+₩62,214
ITE & Industrial
10:1
15W
1 Output
15V
1A
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
4292218

RoHS

Each
1+₩77,262
ITE & Industrial
10:1
45W
1 Output
48V
938mA
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
4292217

RoHS

Each
1+₩77,262
ITE & Industrial
10:1
45W
1 Output
24V
1.87A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
4292211

RoHS

Each
1+₩72,546
ITE & Industrial
10:1
30W
1 Output
15V
2A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
4292202

RoHS

Each
1+₩62,214
ITE & Industrial
10:1
10W
1 Output
5V
2A
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
16개 품목 1-16개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account