0
0 개 품목₩0

Isolated DIN Rail Mount DC / DC Converters :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1869157

RoHS

Each
1+₩128,262
5+₩121,390
10+₩114,517
50+₩104,640
ITE
2:1
12W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed, Adjustable
12V
27mm
75mm
100mm
9.5V
18V
TCL-DC Series
1908412

RoHS

Each
1+₩301,118
10+₩288,427
ITE
4:1
-
2 Output
-
-
-15V
-1.333A
-
-
Fixed
24V
-
-
-
9.5V
-
-
3262071

RoHS

Each
1+₩277,763
5+₩274,627
10+₩271,491
ITE
4:1
40W
2 Output
12V
1.667A
-12V
1.667A
-
1.6kV
Fixed
24V
24.5mm
57.6mm
125mm
9.5V
36V
DPX40 Series
3262063

RoHS

Each
1+₩238,025
5+₩234,162
10+₩230,299
ITE
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
1.6kV
Fixed
24V
57.6mm
24.5mm
125mm
9.5V
36V
DPX15W Series
3262065

RoHS

Each
1+₩214,106
5+₩205,538
10+₩196,968
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.6kV
Fixed
24V
57.6mm
24.5mm
125mm
9.5V
36V
DPX15W Series
3262068

RoHS

Each
1+₩218,432
5+₩211,876
10+₩205,526
ITE
4:1
20W
1 Output
5V
4A
-
-
-
1.6kV
Fixed, Adjustable
24V
57.6mm
24.5mm
125mm
9.5V
36V
DPX20W Series
3262064

RoHS

Each
1+₩216,058
5+₩212,726
10+₩203,985
ITE
4:1
15W
1 Output
5V
3A
-
-
-
1.6kV
Fixed
24V
57.6mm
24.5mm
125mm
9.5V
36V
DPX15W Series
3262075

RoHS

Each
1+₩266,922
5+₩263,383
10+₩252,398
ITE
4:1
40W
1 Output
15V
2.67A
-
-
-
1.6kV
Fixed, Adjustable
24V
24.5mm
57.6mm
125mm
9.5V
36V
DPX40 Series
3262067

RoHS

Each
1+₩251,420
5+₩246,164
10+₩238,791
ITE
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.6kV
Fixed
24V
57.6mm
24.5mm
125mm
9.5V
36V
DPX20W Series
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account