0
0 개 품목₩0

Isolated DIN Rail Mount DC / DC Converters :

36개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2475879

RoHS

Each
1+₩85,146
ITE
4:1
30W
1 Output
12V
2.5A
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
56mm
9V
36V
DDC30 Series
2576451

RoHS

Each
1+₩912,433
5+₩894,185
ITE
2:1
400W
1 Output
24V
20A
-
1.5kV
Fixed
24V
-
-
-
18V
32V
QUINT-PS Series
2778132

RoHS

Each
1+₩388,826
5+₩384,613
10+₩376,921
ITE
3:1
24W
1 Output
12V
2A
-
1.5kV
Fixed
-
-
-
-
10V
32V
MINI-PS Series
2778137

RoHS

Each
1+₩571,121
5+₩559,699
ITE
2:1
120W
1 Output
24V
5A
-
1.5kV
Fixed
48V
-
-
-
30V
60V
QUINT-PS Series
2475872

RoHS

Each
1+₩70,169
5+₩68,062
10+₩67,829
ITE
4:1
13.5W
1 Output
5V
2.7A
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
1672129

RoHS

Each
1+₩148,873
5+₩140,868
10+₩132,862
50+₩128,403
ITE
4:1
60W
1 Output
24V
2.5A
Regulated
1.5kV
Fixed
60V
45mm
75mm
100mm
18V
75V
TCL-DC Series
2475873

RoHS

Each
1+₩67,829
ITE
4:1
13.5W
1 Output
9V
1.5A
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3556371

RoHS

Each
1+₩56,685
5+₩55,207
ITE
4:1
15W
1 Output
24V
630mA
-
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP-DRD
1869159

RoHS

Each
1+₩123,464
5+₩116,300
10+₩109,135
50+₩103,630
ITE
4:1
24W
1 Output
12V
2A
Regulated
1.5kV
Fixed, Adjustable
24V
27mm
75mm
100mm
18V
75V
TCL-DC Series
2080665

RoHS

Each
1+₩145,539
5+₩137,979
10+₩130,419
50+₩127,999
ITE
4:1
60W
1 Output
12V
5A
Regulated
1.5kV
Fixed, Adjustable
60V
45mm
75mm
100mm
18V
75V
TCL-DC Series
2475874

RoHS

Each
1+₩67,829
ITE
4:1
15W
1 Output
12V
1.25A
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2475881

RoHS

Each
1+₩85,146
ITE
4:1
30W
1 Output
24V
1.25A
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
56mm
9V
36V
DDC30 Series
3556369

RoHS

Each
1+₩55,841
5+₩55,207
ITE
4:1
13.5W
1 Output
5V
2.7A
-
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP-DRD
2068420

RoHS

Each
1+₩396,273
5+₩387,966
10+₩376,327
ITE
2:1
24W
1 Output
24V
1A
-
1.5kV
Fixed, Adjustable
-
-
-
-
36V
75V
MINI-PS Series
3556370

RoHS

Each
1+₩58,389
5+₩56,631
10+₩55,207
ITE
4:1
15W
1 Output
12V
1.25A
-
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP-DRD
2778142

RoHS

Each
1+₩404,567
5+₩379,213
10+₩371,629
ITE
3:1
24W
1 Output
24V
1A
-
1.5kV
Fixed
-
-
-
-
10V
32V
MINI-PS Series
3556375

RoHS

Each
1+₩71,147
5+₩69,873
ITE
4:1
30W
1 Output
24V
1.25A
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
91mm
10V
36V
MP-DRD
3556374

RoHS

Each
1+₩70,089
5+₩69,873
ITE
4:1
30W
1 Output
12V
2.5A
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
91mm
10V
36V
MP-DRD
2812904

RoHS

Each
1+₩121,236
5+₩104,689
10+₩103,159
ITE
4:1
24W
1 Output
24V
1A
Regulated
1.5kV
Fixed
24V
27mm
75mm
100mm
18V
75V
TCL-DC Series
2475871

RoHS

Each
1+₩67,829
ITE
4:1
11.5W
1 Output
3.3V
3.5A
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3556373

RoHS

Each
1+₩67,738
5+₩65,028
10+₩63,898
50+₩61,350
ITE
4:1
22.5W
1 Output
5V
4.5A
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
91mm
10V
36V
MP-DRD
1706218

RoHS

Each
1+₩404,567
5+₩379,213
10+₩371,629
ITE
3:1
24W
1 Output
24V
1A
-
1.5kV
Fixed, Adjustable
-
-
-
-
10V
32V
MINI Power Series
4826705

RoHS

Each
1+₩112,577
5+₩109,964
ITE
-
30W
1 Output
5V
6A
Regulated
1.5kV
Fixed
24V
37.5mm
43.4mm
84.2mm
10V
36V
DQC30 Series
2778134

RoHS

Each
1+₩645,161
5+₩632,258
ITE
2:1
240W
1 Output
24V
10A
-
1.5kV
Fixed
24V
-
-
-
18V
32V
QUINT-PS Series
2778133

RoHS

Each
1+₩460,822
5+₩451,606
ITE
2:1
120W
1 Output
24V
5A
-
1.5kV
Fixed
24V
-
-
-
18V
32V
QUINT-PS Series
36개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account