0
0 개 품목₩0

Isolated DIN Rail Mount DC / DC Converters :

21개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3248179

RoHS

Each
1+₩59,370
5+₩57,969
ITE
4:1
15W
1 Output
5V
3A
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ15 Series
3248191

RoHS

Each
1+₩59,370
5+₩57,969
ITE
4:1
15W
1 Output
12V
1.25A
Regulated
3kV
Fixed
48V
31.4mm
25.4mm
76.2mm
18V
75V
DTJ15 Series
3248199

RoHS

Each
1+₩74,343
ITE
4:1
20W
1 Output
5V
4A
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
2643363

RoHS

Each
1+₩114,352
5+₩110,919
10+₩107,485
50+₩105,741
ITE
4:1
40W
1 Output
12V
3.33A
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE40 Series
3248189

RoHS

Each
1+₩59,370
5+₩57,969
ITE
4:1
15W
1 Output
5V
3A
Regulated
3kV
Fixed
48V
31.4mm
25.4mm
76.2mm
18V
75V
DTJ15 Series
3248181

RoHS

Each
1+₩59,370
5+₩57,969
ITE
4:1
15W
1 Output
12V
1.25A
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ15 Series
3248209

RoHS

Each
1+₩74,343
ITE
4:1
20W
1 Output
5V
4A
Regulated
3kV
Fixed
48V
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
2643369

RoHS

Each
1+₩130,825
5+₩117,743
10+₩110,765
50+₩105,741
ITE
4:1
40W
1 Output
48V
835mA
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE40 Series
2643364

RoHS

Each
1+₩128,260
5+₩115,434
10+₩108,593
50+₩103,675
ITE
4:1
40W
1 Output
24V
1.67A
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE40 Series
2643365

RoHS

Each
1+₩128,260
5+₩115,434
10+₩108,593
50+₩103,675
ITE
4:1
40W
1 Output
48V
835mA
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE40 Series
2643345

RoHS

Each
1+₩113,739
5+₩102,365
10+₩96,300
50+₩95,590
ITE
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE20 Series
2643351

RoHS

Each
1+₩113,739
5+₩102,365
10+₩96,300
50+₩95,590
ITE
4:1
20W
1 Output
24V
835mA
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE20 Series
2643346

RoHS

Each
1+₩116,019
5+₩104,418
10+₩98,230
50+₩97,499
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE20 Series
2643350

RoHS

Each
1+₩113,739
5+₩102,365
10+₩96,300
50+₩95,590
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE20 Series
2643349

RoHS

Each
1+₩116,019
5+₩104,418
10+₩98,230
50+₩97,499
ITE
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE20 Series
2643352

RoHS

Each
1+₩113,739
5+₩102,365
10+₩96,300
50+₩95,590
ITE
4:1
20W
1 Output
48V
420mA
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE20 Series
2643348

RoHS

Each
1+₩116,019
5+₩104,418
10+₩98,230
50+₩97,499
ITE
4:1
20W
1 Output
48V
420mA
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE20 Series
2643367

RoHS

Each
1+₩127,309
5+₩123,486
10+₩119,663
50+₩114,576
ITE
4:1
40W
1 Output
12V
3.33A
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE40 Series
2643347

RoHS

Each
1+₩129,164
5+₩116,248
10+₩109,360
50+₩101,609
ITE
4:1
20W
1 Output
24V
835mA
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE20 Series
3248211

RoHS

Each
1+₩74,343
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
48V
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
3248201

RoHS

Each
1+₩74,343
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
21개 품목 1-21개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account