0
0 개 품목₩0

Isolated DIN Rail Mount DC / DC Converters :

18개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3002983

RoHS

Each
1+₩29,647
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002988

RoHS

Each
1+₩29,647
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3003001

RoHS

Each
1+₩61,166
5+₩55,050
10+₩51,788
50+₩48,118
100+₩44,855
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3002995

RoHS

Each
1+₩39,979
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
2475881

RoHS

Each
1+₩85,146
ITE
4:1
30W
1 Output
24V
1.25A
-
-
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
56mm
9V
36V
DDC30 Series
2475874

RoHS

Each
1+₩67,829
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3248191

RoHS

Each
1+₩59,370
5+₩57,969
ITE
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
Fixed
48V
31.4mm
25.4mm
76.2mm
18V
75V
DTJ15 Series
3556370

RoHS

Each
1+₩58,389
5+₩56,631
10+₩55,207
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP-DRD
3556375

RoHS

Each
1+₩71,147
5+₩69,873
ITE
4:1
30W
1 Output
24V
1.25A
-
-
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
91mm
10V
36V
MP-DRD
1995992

RoHS

Each
1+₩251,800
5+₩244,545
10+₩237,183
ITE
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
1.6kV
Fixed, Adjustable
48V
57.6mm
24.5mm
125mm
18V
75V
DPX30W Series
4292213

RoHS

Each
1+₩72,546
ITE & Industrial
10:1
30W
1 Output
24V
1.25A
-
-
-
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
3248181

RoHS

Each
1+₩59,370
5+₩57,969
ITE
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ15 Series
2643386

RoHS

Each
1+₩156,266
5+₩140,640
10+₩132,306
50+₩127,258
ITE
4:1
60W
1 Output
48V
1.25A
-
-
-
2.5kV
Fixed
48V
67.8mm
38mm
112mm
18V
75V
DTE60 Series
2643382

RoHS

Each
1+₩136,594
5+₩132,502
10+₩128,395
50+₩127,258
ITE
4:1
60W
1 Output
48V
1.25A
-
-
-
2.5kV
Fixed
24V
67.8mm
38mm
112mm
9V
36V
DTE60 Series
3262065

RoHS

Each
1+₩197,495
5+₩189,591
10+₩181,686
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.6kV
Fixed
24V
57.6mm
24.5mm
125mm
9.5V
36V
DPX15W Series
3534385

RoHS

Each
1+₩85,348
-
10:1
60W
1 Output
48V
1.25A
-
-
-
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
4292203

RoHS

Each
1+₩62,214
ITE & Industrial
10:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
4293633

RoHS

Each
1+₩71,756
5+₩69,889
10+₩69,233
50+₩64,920
100+₩63,622
ITE
4:1
30W
1 Output
24V
1.25A
-
-
Regulated
1.5kV
Fixed
48V
31.5mm
76mm
22.2mm
18V
75V
PYBE30 Series
18개 품목 1-18개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account