0
0 개 품목₩0

Isolated DIN Rail Mount DC / DC Converters :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2576451

RoHS

Each
1+₩912,433
5+₩894,185
ITE
2:1
400W
1 Output
24V
20A
-
-
1.5kV
Fixed
24V
-
-
-
18V
32V
QUINT-PS Series
3534378

RoHS

Each
1+₩314,438
Railway
2:1
480W
1 Output
24V
20A
-
-
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
3534381

RoHS

Each
1+₩314,438
Railway
2:1
480W
1 Output
24V
20A
-
-
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
3534374

RoHS

Each
1+₩314,438
Railway
2:1
480W
1 Output
24V
20A
-
-
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
3678586

RoHS

Each
1+₩315,059
ITE
5:1
250W
1 Output
12V
20A
-
-
-
Fixed, Adjustable
-
36.5mm
123.4mm
115mm
9V
53V
DDA Series
3678588

RoHS

Each
1+₩432,076
ITE
5:1
250W
2 Output
12V
20A
-12V
8A
-
Fixed, Adjustable
-
36.5mm
123.4mm
115mm
9V
53V
DDA Series
3976661

RoHS

Each
1+₩795,270
5+₩779,365
Laboratory Equipment
-
480W
1 Output
24V
20A
-
-
-
Fixed, Adjustable
24V
70mm
130mm
125mm
18V
32V
QUINT POWER Series
4016292

RoHS

Each
1+₩853,937
5+₩849,722
10+₩802,384
25+₩800,343
50+₩798,302
-
-
480W
-
24V
20A
-
-
-
Fixed, Adjustable
-
75mm
130mm
120mm
14V
32V
20 Series
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account