0
0 개 품목₩0

20W Isolated DIN Rail Mount DC / DC Converters :

18개 제품을 찾았습니다.
Find a huge range of 20W Isolated DIN Rail Mount DC / DC Converters at element14 Korea. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 30W, 15W, 60W & 120W Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: XP Power, CUI, Tdk-lambda & Aimtec

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3248199

RoHS

Each
1+₩74,343
ITE
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
3248209

RoHS

Each
1+₩74,343
ITE
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
Fixed
48V
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
2643345

RoHS

Each
1+₩113,739
5+₩102,365
10+₩96,300
50+₩95,590
ITE
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE20 Series
2643351

RoHS

Each
1+₩113,739
5+₩102,365
10+₩96,300
50+₩95,590
ITE
4:1
20W
1 Output
24V
835mA
-
-
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE20 Series
2643346

RoHS

Each
1+₩116,019
5+₩104,418
10+₩98,230
50+₩97,499
ITE
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE20 Series
2643350

RoHS

Each
1+₩113,739
5+₩102,365
10+₩96,300
50+₩95,590
ITE
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE20 Series
2643349

RoHS

Each
1+₩116,019
5+₩104,418
10+₩98,230
50+₩97,499
ITE
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE20 Series
2643352

RoHS

Each
1+₩113,739
5+₩102,365
10+₩96,300
50+₩95,590
ITE
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE20 Series
2643348

RoHS

Each
1+₩116,019
5+₩104,418
10+₩98,230
50+₩97,499
ITE
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE20 Series
2643347

RoHS

Each
1+₩129,164
5+₩116,248
10+₩109,360
50+₩101,609
ITE
4:1
20W
1 Output
24V
835mA
-
-
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE20 Series
3248211

RoHS

Each
1+₩74,343
ITE
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
Fixed
48V
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
3248201

RoHS

Each
1+₩74,343
ITE
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
3262068

RoHS

Each
1+₩205,729
5+₩201,304
10+₩189,563
ITE
4:1
20W
1 Output
5V
4A
-
-
-
1.6kV
Fixed, Adjustable
24V
57.6mm
24.5mm
125mm
9.5V
36V
DPX20W Series
3262067

RoHS

Each
1+₩231,914
5+₩227,065
10+₩220,264
ITE
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.6kV
Fixed
24V
57.6mm
24.5mm
125mm
9.5V
36V
DPX20W Series
3595032

RoHS

Each
1+₩67,084
5+₩65,339
10+₩64,725
50+₩60,693
100+₩59,480
ITE
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
-
Fixed, Adjustable
24V
31.5mm
25.8mm
76mm
9V
36V
PYBE20 Series
3595028

RoHS

Each
1+₩70,434
5+₩68,601
10+₩67,957
50+₩63,724
100+₩62,450
ITE
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
-
Fixed, Adjustable
24V
31.5mm
25.8mm
76mm
9V
36V
PYBE20 Series
3595042

RoHS

Each
1+₩67,084
5+₩65,339
10+₩64,725
50+₩60,693
100+₩59,480
ITE
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
-
Fixed, Adjustable
48V
31.5mm
25.8mm
76mm
18V
75V
PYBE20 Series
3953720

RoHS

Each
1+₩67,875
5+₩62,628
10+₩61,663
50+₩61,041
100+₩58,957
ITE & Railway
4:1
20W
1 Output
5V
4A
-
-
-
1.5kV
Fixed
48V
31.5mm
25.8mm
76mm
18V
75V
AM20EW-NZ Series
18개 품목 1-18개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account