0
0 개 품목₩0

Isolated DIN Rail Mount DC / DC Converters :

38개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1672129

RoHS

Each
1+₩148,873
5+₩140,868
10+₩132,862
50+₩128,403
ITE
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
1.5kV
Fixed
60V
45mm
75mm
100mm
18V
75V
TCL-DC Series
1869159

RoHS

Each
1+₩123,464
5+₩116,300
10+₩109,135
50+₩103,630
ITE
4:1
24W
1 Output
12V
2A
-
-
Regulated
1.5kV
Fixed, Adjustable
24V
27mm
75mm
100mm
18V
75V
TCL-DC Series
2080665

RoHS

Each
1+₩145,539
5+₩137,979
10+₩130,419
50+₩127,999
ITE
4:1
60W
1 Output
12V
5A
-
-
Regulated
1.5kV
Fixed, Adjustable
60V
45mm
75mm
100mm
18V
75V
TCL-DC Series
2070131

RoHS

Each
1+₩209,527
5+₩205,134
10+₩198,980
ITE
1:1
24W
1 Output
12V
2A
-
-
Regulated
-
Fixed
-
44mm
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
3248179

RoHS

Each
1+₩59,370
5+₩57,969
ITE
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ15 Series
3248191

RoHS

Each
1+₩59,370
5+₩57,969
ITE
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
Fixed
48V
31.4mm
25.4mm
76.2mm
18V
75V
DTJ15 Series
3248199

RoHS

Each
1+₩74,343
ITE
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
2643363

RoHS

Each
1+₩114,352
5+₩110,919
10+₩107,485
50+₩105,741
ITE
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE40 Series
2812904

RoHS

Each
1+₩121,236
5+₩104,689
10+₩103,159
ITE
4:1
24W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed
24V
27mm
75mm
100mm
18V
75V
TCL-DC Series
3248189

RoHS

Each
1+₩59,370
5+₩57,969
ITE
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
Fixed
48V
31.4mm
25.4mm
76.2mm
18V
75V
DTJ15 Series
4826705

RoHS

Each
1+₩112,577
5+₩109,964
ITE
-
30W
1 Output
5V
6A
-
-
Regulated
1.5kV
Fixed
24V
37.5mm
43.4mm
84.2mm
10V
36V
DQC30 Series
1869157

RoHS

Each
1+₩112,399
5+₩106,377
10+₩100,354
50+₩98,756
ITE
2:1
12W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed, Adjustable
12V
27mm
75mm
100mm
9.5V
18V
TCL-DC Series
2812902

RoHS

Each
1+₩115,775
5+₩109,573
10+₩103,370
50+₩99,812
ITE
4:1
24W
1 Output
5V
5A
-
-
Regulated
1.5kV
Fixed
24V
27mm
75mm
100mm
18V
75V
TCL-DC Series
2070130

RoHS

Each
1+₩192,763
5+₩188,699
10+₩183,055
ITE
1:1
30W
1 Output
5V
6A
-
-
Regulated
-
Fixed
-
44mm
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
3248181

RoHS

Each
1+₩59,370
5+₩57,969
ITE
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ15 Series
3248209

RoHS

Each
1+₩74,343
ITE
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
Fixed
48V
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
2643369

RoHS

Each
1+₩130,825
5+₩117,743
10+₩110,765
50+₩105,741
ITE
4:1
40W
1 Output
48V
835mA
-
-
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE40 Series
2643364

RoHS

Each
1+₩128,260
5+₩115,434
10+₩108,593
50+₩103,675
ITE
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE40 Series
2643365

RoHS

Each
1+₩128,260
5+₩115,434
10+₩108,593
50+₩103,675
ITE
4:1
40W
1 Output
48V
835mA
-
-
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE40 Series
2643345

RoHS

Each
1+₩113,739
5+₩102,365
10+₩96,300
50+₩95,590
ITE
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE20 Series
2643351

RoHS

Each
1+₩113,739
5+₩102,365
10+₩96,300
50+₩95,590
ITE
4:1
20W
1 Output
24V
835mA
-
-
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE20 Series
2643346

RoHS

Each
1+₩116,019
5+₩104,418
10+₩98,230
50+₩97,499
ITE
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE20 Series
2643350

RoHS

Each
1+₩113,739
5+₩102,365
10+₩96,300
50+₩95,590
ITE
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE20 Series
2643349

RoHS

Each
1+₩116,019
5+₩104,418
10+₩98,230
50+₩97,499
ITE
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE20 Series
2643352

RoHS

Each
1+₩113,739
5+₩102,365
10+₩96,300
50+₩95,590
ITE
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE20 Series
38개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account