0
0 개 품목₩0

Isolated DIN Rail Mount DC / DC Converters :

65개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3003009

RoHS

Each
1+₩49,637
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3002965

RoHS

Each
1+₩150,032
Railway
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
24V
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
3002984

RoHS

Each
1+₩29,647
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3498816

RoHS

Each
1+₩297,173
ITE
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
24V
50mm
130mm
125mm
18V
32V
QUINT POWER Series
2576451

RoHS

Each
1+₩912,433
5+₩894,185
ITE
2:1
400W
1 Output
24V
20A
-
-
-
1.5kV
Fixed
24V
-
-
-
18V
32V
QUINT-PS Series
3002975

RoHS

Each
1+₩100,171
Railway
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002971

RoHS

Each
1+₩100,171
Railway
2:1
100.8W
1 Output
24V
4.2A
-
-
-
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002990

RoHS

Each
1+₩29,647
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002978

RoHS

Each
1+₩100,171
Railway
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
2778137

RoHS

Each
1+₩571,121
5+₩559,699
ITE
2:1
120W
1 Output
24V
5A
-
-
-
1.5kV
Fixed
48V
-
-
-
30V
60V
QUINT-PS Series
3002981

RoHS

Each
1+₩101,287
5+₩100,171
Railway
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
3003005

RoHS

Each
1+₩49,637
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3787309

RoHS

Each
1+₩385,341
5+₩378,368
10+₩354,932
25+₩352,182
50+₩349,432
-
-
-
-
24V
-
-
-
-
-
Fixed, Adjustable
-
32mm
-
120mm
14V
32V
-
3003001

RoHS

Each
1+₩61,166
5+₩55,050
10+₩51,788
50+₩48,118
100+₩44,855
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3534378

RoHS

Each
1+₩314,438
Railway
2:1
480W
1 Output
24V
20A
-
-
-
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
1672129

RoHS

Each
1+₩148,873
5+₩140,868
10+₩132,862
50+₩128,403
ITE
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
1.5kV
Fixed
60V
45mm
75mm
100mm
18V
75V
TCL-DC Series
3002995

RoHS

Each
1+₩39,979
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3556371

RoHS

Each
1+₩56,685
5+₩55,207
ITE
4:1
15W
1 Output
24V
630mA
-
-
-
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP-DRD
3534381

RoHS

Each
1+₩314,438
Railway
2:1
480W
1 Output
24V
20A
-
-
-
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
2068435

RoHS

Each
1+₩645,161
5+₩632,258
ITE
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
24V
-
-
-
18V
32V
QUINT POWER Series
2475881

RoHS

Each
1+₩85,146
ITE
4:1
30W
1 Output
24V
1.25A
-
-
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
56mm
9V
36V
DDC30 Series
3534374

RoHS

Each
1+₩314,438
Railway
2:1
480W
1 Output
24V
20A
-
-
-
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
3534384

RoHS

Each
1+₩85,348
-
10:1
60W
1 Output
24V
2.5A
-
-
-
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
2068420

RoHS

Each
1+₩396,273
5+₩387,966
10+₩376,327
ITE
2:1
24W
1 Output
24V
1A
-
-
-
1.5kV
Fixed, Adjustable
-
-
-
-
36V
75V
MINI-PS Series
2778142

RoHS

Each
1+₩404,567
5+₩379,213
10+₩371,629
ITE
3:1
24W
1 Output
24V
1A
-
-
-
1.5kV
Fixed
-
-
-
-
10V
32V
MINI-PS Series
65개 품목 1-25개
3 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account