0
0 개 품목₩0

Isolated DIN Rail Mount DC / DC Converters :

25개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3002972

RoHS

Each
1+₩100,171
Railway
2:1
100.8W
1 Output
48V
2.1A
-
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3251518

RoHS

Each
1+₩150,032
Railway
2:1
240W
1 Output
48V
5A
-
4kV
Fixed, Adjustable
110V
40mm
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
3534382

RoHS

Each
1+₩314,438
Railway
2:1
480W
1 Output
48V
10A
-
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
3002976

RoHS

Each
1+₩100,171
Railway
2:1
120W
1 Output
48V
2.5A
-
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002966

RoHS

Each
1+₩150,032
Railway
2:1
240W
1 Output
48V
5A
-
4kV
Fixed, Adjustable
24V
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
3534379

RoHS

Each
1+₩314,438
Railway
2:1
480W
1 Output
48V
10A
-
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
3002982

RoHS

Each
1+₩100,171
Railway
2:1
120W
1 Output
48V
2.5A
-
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
3002979

RoHS

Each
1+₩100,171
Railway
2:1
120W
1 Output
48V
2.5A
-
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
4292201

RoHS

Each
1+₩89,391
ITE & Industrial
6:1
120W
1 Output
48V
2.5A
-
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
2778136

RoHS

Each
1+₩751,871
5+₩736,834
ITE
2:1
240W
1 Output
48V
5A
-
1.5kV
Fixed
24V
-
-
-
18V
32V
QUINT-PS Series
2778150

RoHS

Each
1+₩677,928
5+₩664,370
ITE
2:1
240W
1 Output
48V
5A
-
-
Fixed
-
-
-
-
30V
60V
QUINT-PS Series
3002968

RoHS

Each
1+₩150,032
Railway
2:1
240W
1 Output
48V
5A
-
4kV
Fixed, Adjustable
48V
40mm
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
3534375

RoHS

Each
1+₩314,438
Railway
2:1
480W
1 Output
48V
10A
-
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
3498843

RoHS

Each
1+₩500,948
5+₩490,930
ITE
2:1
240W
1 Output
48V
5A
-
-
Fixed, Adjustable
24V
-
-
-
18V
32V
QUINT POWER Series
2643369

RoHS

Each
1+₩130,825
5+₩117,743
10+₩110,765
50+₩105,741
ITE
4:1
40W
1 Output
48V
835mA
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE40 Series
2643386

RoHS

Each
1+₩156,266
5+₩140,640
10+₩132,306
50+₩127,258
ITE
4:1
60W
1 Output
48V
1.25A
-
2.5kV
Fixed
48V
67.8mm
38mm
112mm
18V
75V
DTE60 Series
2643365

RoHS

Each
1+₩128,260
5+₩115,434
10+₩108,593
50+₩103,675
ITE
4:1
40W
1 Output
48V
835mA
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE40 Series
2643382

RoHS

Each
1+₩136,594
5+₩132,502
10+₩128,395
50+₩127,258
ITE
4:1
60W
1 Output
48V
1.25A
-
2.5kV
Fixed
24V
67.8mm
38mm
112mm
9V
36V
DTE60 Series
2643352

RoHS

Each
1+₩113,739
5+₩102,365
10+₩96,300
50+₩95,590
ITE
4:1
20W
1 Output
48V
420mA
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE20 Series
2643348

RoHS

Each
1+₩116,019
5+₩104,418
10+₩98,230
50+₩97,499
ITE
4:1
20W
1 Output
48V
420mA
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE20 Series
3534385

RoHS

Each
1+₩85,348
-
10:1
60W
1 Output
48V
1.25A
-
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
4292214

RoHS

Each
1+₩72,546
ITE & Industrial
10:1
30W
1 Output
48V
625mA
-
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
4292218

RoHS

Each
1+₩77,262
ITE & Industrial
10:1
45W
1 Output
48V
938mA
-
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
4292209

RoHS

Each
1+₩129,369
ITE & Industrial
6:1
240W
1 Output
48V
5A
-
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
3976657

RoHS

Each
1+₩496,212
5+₩486,288
Laboratory Equipment
-
60W
1 Output
48V
2A
-
-
Fixed, Adjustable
-
45mm
106mm
90mm
24V
48V
QUINT POWER Series
25개 품목 1-25개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account