DPX40 Series Isolated DIN Rail Mount DC / DC Converters :
7개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(7)
Product Range
=DPX40 Se...
1
(1)
(1)
(3)
(5)
(4)
(12)
(10)
(6)
Power Supply Applications
(7)
Input Ratio
(7)
Output Power Max
(7)
No. of Outputs
(4)
(3)
Output Voltage - Output 1
(1)
(3)
(3)
Output Current - Output 1
(1)
(2)
(2)
(1)
(1)
Output Voltage - Output 2
(1)
(2)
Output Current - Output 2
(1)
(2)
Isolation Voltage
(7)
포장
(7)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | DC / DC Converter Output Type | Input Voltage DC Nom | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩258,918 5+₩255,922 10+₩246,219 | ITE | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | 1.6kV | Fixed | 24V | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX40 Series | ||||||
Each | 1+₩250,536 5+₩242,224 10+₩237,799 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 1.6kV | Fixed, Adjustable | 48V | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | ||||||
Each | 1+₩267,576 5+₩258,216 10+₩246,219 | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 1.6kV | Fixed | 48V | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | ||||||
Each | 1+₩264,317 5+₩261,832 10+₩246,219 | ITE | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | 1.6kV | Fixed | 48V | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | ||||||
Each | 1+₩254,458 5+₩252,939 10+₩237,799 | ITE | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | 1.6kV | Fixed, Adjustable | 48V | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | ||||||
Each | 1+₩254,458 5+₩241,561 10+₩237,799 | ITE | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | Fixed, Adjustable | 48V | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | ||||||
Each | 1+₩252,497 5+₩241,561 10+₩237,799 | ITE | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | 1.6kV | Fixed, Adjustable | 24V | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX40 Series | ||||||