0
0 개 품목₩0

Isolated DIN Rail Mount DC / DC Converters :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1908417

RoHS

Each
1+₩329,093
10+₩296,183
ITE
2:1
60W
1 Output
12V
5A
-
-
1.6kV
Fixed, Adjustable
24V
24.5mm
57.6mm
125mm
18V
36V
DPX Series
3262071

RoHS

Each
1+₩258,918
5+₩255,922
10+₩246,219
ITE
4:1
40W
2 Output
12V
1.667A
-12V
1.667A
1.6kV
Fixed
24V
24.5mm
57.6mm
125mm
9.5V
36V
DPX40 Series
3262081

RoHS

Each
1+₩250,536
5+₩242,224
10+₩237,799
ITE
4:1
40W
1 Output
12V
3.33A
-
-
1.6kV
Fixed, Adjustable
48V
24.5mm
57.6mm
125mm
18V
75V
DPX40 Series
3262084

RoHS

Each
1+₩289,089
5+₩286,742
10+₩271,182
ITE
2:1
60W
1 Output
5V
12A
-
-
1.6kV
Fixed, Adjustable
48V
24.5mm
57.6mm
125mm
36V
75V
DPX60 Series
3262077

RoHS

Each
1+₩267,576
5+₩258,216
10+₩246,219
ITE
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
1.6kV
Fixed
48V
24.5mm
57.6mm
125mm
18V
75V
DPX40 Series
3262076

RoHS

Each
1+₩264,317
5+₩261,832
10+₩246,219
ITE
4:1
40W
2 Output
12V
1.667A
-12V
1.667A
1.6kV
Fixed
48V
24.5mm
57.6mm
125mm
18V
75V
DPX40 Series
3262082

RoHS

Each
1+₩254,458
5+₩252,939
10+₩237,799
ITE
4:1
40W
1 Output
15V
2.67A
-
-
1.6kV
Fixed, Adjustable
48V
24.5mm
57.6mm
125mm
18V
75V
DPX40 Series
3262079

RoHS

Each
1+₩254,458
5+₩241,561
10+₩237,799
ITE
4:1
40W
1 Output
5V
8A
-
-
1.6kV
Fixed, Adjustable
48V
24.5mm
57.6mm
125mm
18V
75V
DPX40 Series
3262075

RoHS

Each
1+₩252,497
5+₩241,561
10+₩237,799
ITE
4:1
40W
1 Output
15V
2.67A
-
-
1.6kV
Fixed, Adjustable
24V
24.5mm
57.6mm
125mm
9.5V
36V
DPX40 Series
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account