Isolated DIN Rail Mount DC / DC Converters :
8개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(8)
Width
=31.4mm
1
(10)
(8)
(3)
(9)
(5)
(8)
(7)
(17)
Power Supply Applications
(8)
Input Ratio
(8)
No. of Outputs
(8)
Output Regulation
(8)
Isolation Voltage
(8)
DC / DC Converter Output Type
(8)
Height
(8)
Depth
(8)
Output Power Max
(4)
(4)
포장
(8)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | DC / DC Converter Output Type | Input Voltage DC Nom | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩83,087 5+₩80,597 10+₩78,108 50+₩74,783 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | Regulated | 3kV | Fixed | 24V | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ20 Series | ||||||
Each | 1+₩66,747 5+₩64,746 10+₩62,745 50+₩60,066 100+₩58,023 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | Regulated | 3kV | Fixed | 24V | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ15 Series | ||||||
Each | 1+₩66,747 5+₩64,746 10+₩62,745 50+₩60,066 100+₩58,023 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | Regulated | 3kV | Fixed | 24V | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ15 Series | ||||||
Each | 1+₩66,747 5+₩64,746 10+₩62,745 50+₩60,066 100+₩58,023 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | Regulated | 3kV | Fixed | 48V | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | ||||||
Each | 1+₩66,747 5+₩64,746 10+₩62,745 50+₩60,066 100+₩58,023 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | Regulated | 3kV | Fixed | 48V | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | ||||||
Each | 1+₩83,087 5+₩81,622 10+₩79,091 50+₩74,783 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | Regulated | 3kV | Fixed | 48V | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ20 Series | ||||||
Each | 1+₩83,087 5+₩80,597 10+₩78,108 50+₩74,783 | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | Fixed | 48V | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ20 Series | ||||||
Each | 1+₩83,087 5+₩80,597 10+₩78,108 50+₩74,783 | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | Fixed | 24V | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ20 Series | ||||||