0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

1,037개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2363801

RoHS

Each
1+₩49,172
5+₩47,343
10+₩45,650
50+₩43,952
100+₩43,483
ITE
-
-
4:1
-
3W
1 Output
-
-
5V
600mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
12.8mm
8.7mm
18.9mm
9V
36V
TDR 3WISM Series
2363743

RoHS

Each
1+₩38,594
5+₩37,158
10+₩36,509
50+₩35,142
100+₩34,634
ITE
-
-
2:1
-
2W
2 Output
-
-
15V
67mA
-
-
-
-15V
-
67mA
-
Regulated
1.6kV
-
-
24V
Fixed
12.8mm
8.7mm
18.9mm
18V
36V
TDR 2SM Series
1021602

RoHS

Each
1+₩11,475
5+₩11,213
10+₩11,033
50+₩10,412
100+₩10,329
가격 더 알아보기
ITE
-
-
1:1
-
1W
1 Output
-
-
15V
66mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
7.7mm
6.6mm
12.7mm
4.5V
5.5V
NTE Series
1635249

RoHS

Each
1+₩9,224
5+₩8,995
10+₩8,824
50+₩8,521
100+₩8,383
가격 더 알아보기
ITE
-
-
1:1
-
1W
1 Output
-
-
12V
85mA
-
-
-
-
-
-
-
Unregulated
1.5kV
-
-
5V
Fixed
8mm
7mm
16.3mm
4.5V
5.5V
TES 1 Series
2544630

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩6,228
10+₩6,158
Medical
DIP
-
1:1
-
2W
1 Output
-
-
15V
133mA
-
-
-
-
-
-
-
Unregulated
3kV
-
-
12V
Fixed
10.41mm
4.41mm
12.7mm
10.8V
13.2V
NXE2 Series
2518529

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩5,248
10+₩5,170
Medical
DIP
-
1:1
-
1W
1 Output
-
-
3.3V
333mA
-
-
-
-
-
-
-
Unregulated
4.2kV
-
-
3.3V
Fixed
10.46mm
4.36mm
13.72mm
2.97V
3.63V
NXJ1 Series
3050538

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩15,407
5+₩14,448
10+₩13,489
50+₩12,530
100+₩11,619
가격 더 알아보기
ITE
Module
-
1:1
-
1W
1 Output
-
-
15V
200mA
-
-
-
-
-
-
-
Unregulated
2kV
-
-
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
MagI3C FISM Series
3262010

RoHS

Each
1+₩23,727
5+₩23,488
10+₩20,432
50+₩19,553
100+₩19,162
가격 더 알아보기
ITE
DIP
-
2:1
-
3W
1 Output
-
-
5V
600mA
-
-
-
-
-
-
-
-
500V
-
-
24V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
18V
36V
CC-E Series
3501749

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩31,931
5+₩30,747
10+₩30,737
-
-
-
3:1
-
30W
1 Output
-
-
54V
560mA
-
-
-
-
-
-
-
-
2.25kV
-
-
24V
Fixed
35.5mm
8.9mm
22.4mm
10.8V
27V
MYBSP Series
1635251

RoHS

Each
1+₩10,868
5+₩10,464
10+₩10,295
50+₩9,911
100+₩9,750
가격 더 알아보기
ITE
-
-
1:1
-
1W
2 Output
-
-
5V
100mA
-
-
-
-5V
-
100mA
-
Unregulated
1.5kV
-
-
5V
Fixed
8mm
7mm
16.3mm
4.5V
5.5V
TES 1 Series
1441200

RoHS

Each
1+₩50,884
5+₩48,989
10+₩47,280
50+₩45,526
100+₩45,010
ITE
-
-
2:1
-
5W
1 Output
-
-
12V
420mA
-
-
-
-
-
-
-
-
1.5kV
-
-
24V
Fixed
20.6mm
10.2mm
33.4mm
18V
36V
TES 5 Series
1205032

RoHS

Each
1+₩47,280
5+₩45,529
10+₩44,767
50+₩43,096
100+₩42,629
ITE
-
-
2:1
-
3W
2 Output
-
-
12V
125mA
-
-
-
-12V
-
125mA
-
Regulated
1.5kV
-
-
12V
Fixed
14.8mm
10.2mm
32mm
9V
18V
TES 3 Series
2363805

RoHS

Each
1+₩48,633
5+₩48,627
10+₩47,832
50+₩46,051
100+₩45,616
ITE
-
-
4:1
-
3W
2 Output
-
-
15V
100mA
-
-
-
-15V
-
100mA
-
Regulated
1.6kV
-
-
24V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
9V
36V
TDR 3WISM Series
1635255

RoHS

Each
1+₩8,838
5+₩8,762
10+₩8,686
50+₩8,354
100+₩8,216
가격 더 알아보기
ITE
-
-
1:1
-
1W
1 Output
-
-
12V
85mA
-
-
-
-
-
-
-
Unregulated
1.5kV
-
-
12V
Fixed
8mm
7mm
16.3mm
10.8V
13.2V
TES 1 Series
1242629

RoHS

Each
1+₩13,850
5+₩13,342
10+₩13,125
50+₩12,636
100+₩12,431
가격 더 알아보기
ITE
-
-
1:1
-
1W
1 Output
-
-
9V
110mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
8mm
6.8mm
12.7mm
4.5V
5.5V
TSM Series
1635254

RoHS

Each
1+₩9,183
5+₩8,935
10+₩8,686
50+₩8,354
100+₩8,216
가격 더 알아보기
ITE
-
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
1.5kV
-
-
12V
Fixed
8mm
7mm
13.7mm
10.8V
13.2V
TES 1 Series
1610436

RoHS

Each
1+₩11,475
5+₩11,213
10+₩11,033
50+₩10,412
100+₩10,329
가격 더 알아보기
ITE
-
-
1:1
-
1W
1 Output
-
-
3.3V
303mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
3.3V
Fixed
7.7mm
6.6mm
12.7mm
2.97V
3.63V
NTE Series
1205075

RoHS

Each
1+₩14,831
5+₩14,819
10+₩14,568
50+₩14,030
100+₩13,795
가격 더 알아보기
ITE
-
-
1:1
-
1W
2 Output
-
-
15V
30mA
-
-
-
-15V
-
30mA
-
Unregulated
1kV
-
-
5V
Fixed
8mm
6.8mm
12.7mm
4.5V
5.5V
TSM Series
1635262

RoHS

Each
1+₩9,735
5+₩9,560
10+₩8,962
50+₩8,850
ITE
-
-
1:1
-
1W
1 Output
-
-
12V
85mA
-
-
-
-
-
-
-
Unregulated
1.5kV
-
-
24V
Fixed
8mm
7mm
16.3mm
21.6V
26.4V
TES 1 Series
2363778

RoHS

Each
1+₩44,780
5+₩43,115
10+₩42,415
50+₩40,831
100+₩40,166
ITE
-
-
2:1
-
3W
1 Output
-
-
5V
600mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
9V
18V
TDR 3SM Series
1635252

RoHS

Each
1+₩11,061
5+₩10,820
10+₩10,578
50+₩10,384
100+₩10,315
가격 더 알아보기
ITE
-
-
1:1
-
1W
2 Output
-
-
12V
40mA
-
-
-
-12V
-
40mA
-
Unregulated
1.5kV
-
-
5V
Fixed
8mm
7mm
16.3mm
4.5V
5.5V
TES 1 Series
1635265

RoHS

Each
1+₩11,296
5+₩11,199
10+₩11,102
50+₩10,905
100+₩10,728
가격 더 알아보기
ITE
-
-
1:1
-
1W
2 Output
-
-
12V
40mA
-
-
-
-12V
-
40mA
-
Unregulated
1.5kV
-
-
24V
Fixed
8mm
7mm
16.3mm
21.6V
26.4V
TES 1 Series
1007064

RoHS

Each
1+₩34,866
5+₩33,665
10+₩30,572
50+₩29,440
100+₩28,956
가격 더 알아보기
ITE
-
-
2:1
-
2W
1 Output
-
-
15V
135mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
24V
Fixed
13.7mm
8mm
24mm
18V
36V
TES 2N Series
1635261

RoHS

Each
1+₩10,353
5+₩9,973
10+₩9,142
50+₩8,850
ITE
-
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
1.5kV
-
-
24V
Fixed
8mm
6.7mm
13.7mm
21.6V
26.4V
TES 1 Series
1205083

RoHS

Each
1+₩15,328
5+₩15,115
10+₩14,458
50+₩13,781
100+₩13,544
ITE
-
-
1:1
-
1W
2 Output
-
-
15V
30mA
-
-
-
-15V
-
30mA
-
Unregulated
1kV
-
-
12V
Fixed
8mm
6.8mm
12.7mm
10.8V
13.2V
TSM Series
1037개 품목 76-100개
42 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account