"AIMTEC"의 검색 결과21
모든 필터
모두 펼치기
제조업체
(21)
Power Supply Applications
(10)
(11)
DC / DC Converter Type
(3)
(17)
Input Ratio
(3)
Output Power Max
(17)
(3)
No. of Outputs
(20)
(1)
Output Voltage - Output 1
(1)
(1)
(7)
(9)
(1)
(1)
Output Current - Output 1
(1)
(1)
(15)
(1)
(3)
Output Regulation
(14)
Isolation Voltage
(13)
(7)
Input Voltage DC Nom
(1)
(13)
(3)
(4)
포장
(21)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩4,530 10+₩4,296 25+₩4,204 50+₩4,136 100+₩4,069 가격 더 알아보기 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 12VDC | 84mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 5.8mm | 13.5mm | 4.5V | 5.5V | AM1LS-LPZ Series | ||||||
Each | 1+₩4,562 10+₩4,320 25+₩4,227 50+₩4,159 100+₩4,092 가격 더 알아보기 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5VDC | 200mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 5.8mm | 13.5mm | 2.97V | 3.63V | AM1LS-LPZ Series | ||||||
Each | 1+₩4,704 10+₩4,461 25+₩4,366 50+₩4,295 100+₩4,225 가격 더 알아보기 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5VDC | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 8.5mm | 5.8mm | 13.5mm | 10.8V | 13.2V | AM1LS-LPZ Series | ||||||
Each | 1+₩4,554 10+₩4,312 25+₩4,219 50+₩4,152 100+₩4,085 가격 더 알아보기 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5VDC | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 5.8mm | 13.5mm | 21.6V | 26.4V | AM1LS-LPZ Series | ||||||
Each | 1+₩6,062 10+₩5,748 25+₩5,626 50+₩5,534 100+₩5,444 가격 더 알아보기 | ITE & Industrial | Surface Mount DIP | - | 2W | 1 Output | 5VDC | 400mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 5.8mm | 13.5mm | 21.6V | 26.4V | AM2LS-LPZ Series | ||||||
Each | 1+₩4,553 10+₩4,312 25+₩4,219 50+₩4,151 100+₩4,084 가격 더 알아보기 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5VDC | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 5.8mm | 13.5mm | 4.5V | 5.5V | AM1LS-LPZ Series | ||||||
Each | 1+₩4,531 10+₩4,296 25+₩4,205 50+₩4,136 100+₩4,070 가격 더 알아보기 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5VDC | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 5.8mm | 13.5mm | 10.8V | 13.2V | AM1LS-LPZ Series | ||||||
Each | 1+₩4,712 10+₩4,468 25+₩4,373 50+₩4,302 100+₩4,232 가격 더 알아보기 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5VDC | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 5.8mm | 13.5mm | 4.5V | 5.5V | AM1LS-LPZ Series | ||||||
Each | 1+₩5,919 10+₩5,205 25+₩5,127 50+₩5,048 100+₩4,770 가격 더 알아보기 | ITE | DIP | 1:1 | 1W | 1 Output | 5VDC | 200mA | - | - | - | 3kV | 5V | Fixed | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | AM1LS-NZ Series | ||||||
Each | 1+₩5,156 10+₩4,534 25+₩4,466 50+₩4,398 100+₩4,156 가격 더 알아보기 | ITE | DIP | 1:1 | 1W | 1 Output | 5VDC | 200mA | - | - | - | 1.5kV | 5V | Fixed | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | AM1LS-JZ Series | ||||||
Each | 1+₩5,725 5+₩5,455 10+₩5,434 20+₩5,399 50+₩5,292 | ITE | DIP | 1:1 | 1W | 1 Output | 5VDC | 200mA | - | - | - | 1.5kV | 5V | Fixed | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | AM1LS-JZ Series | ||||||
Each | 1+₩9,004 5+₩7,918 10+₩7,799 50+₩7,680 100+₩7,257 가격 더 알아보기 | ITE | Surface Mount DIP | - | 2W | 1 Output | 3.3V | 400mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | AM2LS-JZ Series | ||||||
Each | 1+₩7,754 10+₩6,818 25+₩6,716 50+₩6,613 100+₩6,249 가격 더 알아보기 | ITE | Surface Mount DIP | - | 1W | 2 Output | 12VDC | 42mA | -12V | -42mA | Unregulated | 3kV | 24V | Fixed | 11.4mm | 7.25mm | 15.24mm | 21.6V | 26.4V | AM1LS-JZ Series | ||||||
AIMTEC | Each | 1+₩6,536 10+₩5,748 25+₩5,662 50+₩5,575 100+₩5,268 가격 더 알아보기 | ITE | - | - | - | 1 Output | - | 200mA | - | - | Unregulated | - | 5V | Fixed | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | - | |||||
Each | 1+₩6,363 10+₩5,595 25+₩5,511 50+₩5,427 100+₩5,128 가격 더 알아보기 | ITE | Surface Mount DIP | - | 1W | 1 Output | 5VDC | 200mA | - | - | - | 1.5kV | 5V | Fixed | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | AM1LS-NZ Series | ||||||
Each | 1+₩4,562 10+₩4,320 25+₩4,227 50+₩4,159 100+₩4,092 가격 더 알아보기 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5VDC | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 5.8mm | 13.5mm | 21.6V | 26.4V | AM1LS-LPZ Series | ||||||
Each | 1+₩5,868 10+₩5,557 25+₩5,437 50+₩5,350 100+₩5,263 가격 더 알아보기 | ITE & Industrial | Surface Mount DIP | - | 2W | 1 Output | 5VDC | 400mA | - | - | Unregulated | 3kV | 12V | Fixed | 8.5mm | 5.8mm | 13.5mm | 10.8V | 13.2V | AM2LS-LPZ Series | ||||||
Each | 1+₩4,562 10+₩4,320 25+₩4,227 50+₩4,159 100+₩4,092 가격 더 알아보기 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 5.8mm | 13.5mm | 4.5V | 5.5V | AM1LS-LPZ Series | ||||||
AIMTEC | Each | 1+₩5,219 10+₩4,589 25+₩4,520 50+₩4,451 100+₩4,206 가격 더 알아보기 | ITE | Surface Mount DIP | - | 1W | 1 Output | 5VDC | 200mA | - | - | - | 1.5kV | 5V | Fixed | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | AM1LS-N(J)Z Series | |||||
AIMTEC | Each | 1+₩5,353 10+₩4,708 25+₩4,637 50+₩4,566 100+₩4,315 가격 더 알아보기 | ITE | Surface Mount DIP | - | 1W | 1 Output | 5VDC | 200mA | - | - | - | 1.5kV | 5V | Fixed | 11.2mm | 6.25mm | 12.7mm | 4.5V | 5.5V | AM1LS-XZ Series | |||||
AIMTEC | Each | 1+₩6,387 10+₩5,616 25+₩5,532 50+₩5,447 100+₩5,147 가격 더 알아보기 | ITE | Surface Mount DIP | - | 1W | 1 Output | 5VDC | 200mA | - | - | - | 1.5kV | 5V | Fixed | 11.2mm | 6.25mm | 12.7mm | 4.5V | 5.5V | AM1LS-XZ Series | |||||