Isolated Surface Mount DC / DC Converters :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
DC / DC Converter Output Type
=Programm...
1
(15)
(878)
(128)
(6)
Power Supply Applications
(6)
DC / DC Converter Type
(1)
(5)
Output Power Max
(2)
(1)
(3)
No. of Outputs
(6)
Output Voltage - Output 1
(2)
(4)
Output Current - Output 1
(6)
Output Voltage - Output 2
(4)
(2)
Output Current - Output 2
(6)
Output Regulation
(6)
포장
(6)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩11,761 5+₩11,494 10+₩10,278 50+₩10,246 | ITE & Industrial | Module | 2W | 2 Output | 22.5V | 100mA | -22.5V | -12mA | Regulated | 3kV | 24V | Programmable | 7.5mm | 3.55mm | 12.83mm | 21VDC | 27VDC | R24C2T25 Series | ||||||
Each | 1+₩12,818 5+₩12,335 10+₩11,958 | ITE & Industrial | SSOP-36, Module | 2.5W | 2 Output | 22.5V | 100mA | -22.5V | -12mA | Regulated | 5kV | 15V | Programmable | 7.5mm | 3.55mm | 12.83mm | 13.5V | 18V | R15C2T25/R Series | ||||||
Each | 1+₩12,818 5+₩12,335 10+₩12,215 50+₩11,958 | ITE & Industrial | SSOP-36, Module | 1.5W | 2 Output | 15.5V | 100mA | -15.5V | -12mA | Regulated | 5kV | 12V | Programmable | 7.5mm | 3.55mm | 12.83mm | 9V | 18V | R12C2T12/R Series | ||||||
Each | 1+₩12,818 5+₩12,335 10+₩11,958 | ITE & Industrial | SSOP-36, Module | 1.5W | 2 Output | 15.5V | 100mA | -15.5V | -12mA | Regulated | 5kV | 15V | Programmable | 7.5mm | 3.55mm | 12.83mm | 8.5V | 18V | R9C1T18/R Series | ||||||
Each | 1+₩13,897 5+₩13,374 10+₩12,929 50+₩12,711 | ITE & Industrial | SSOP-36, Module | 2.5W | 2 Output | 22.5V | 100mA | -22.5V | -12mA | Regulated | 5kV | 24V | Programmable | 7.5mm | 3.55mm | 12.83mm | 21VDC | 27VDC | R24C2T25/R Series | ||||||
Each | 1+₩13,075 5+₩12,582 10+₩12,164 50+₩11,958 | ITE & Industrial | SSOP-36, Module | 2.5W | 2 Output | 22.5V | 100mA | -22.5V | -12mA | Regulated | 5kV | 12V | Programmable | 7.5mm | 3.55mm | 12.83mm | 9V | 18V | R12C2T25/R Series | ||||||