0
0 개 품목₩0

SSOP-36, Module Isolated Surface Mount DC / DC Converters :

5개 제품을 찾았습니다.
Find a huge range of SSOP-36, Module Isolated Surface Mount DC / DC Converters at element14 Korea. We stock a wide range of Isolated Surface Mount DC / DC Converters, such as Surface Mount DIP, DIP, Module & Surface Mount Device Isolated Surface Mount DC / DC Converters from the worlds top manufacturers including: Recom Power

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4574459

RoHS

Each
1+₩12,818
5+₩12,335
10+₩11,958
ITE & Industrial
SSOP-36, Module
2.5W
2 Output
22.5V
100mA
-22.5V
-12mA
Regulated
5kV
15V
Programmable
7.5mm
3.55mm
12.83mm
13.5V
18V
R15C2T25/R Series
4574457

RoHS

Each
1+₩12,818
5+₩12,335
10+₩12,215
50+₩11,958
ITE & Industrial
SSOP-36, Module
1.5W
2 Output
15.5V
100mA
-15.5V
-12mA
Regulated
5kV
12V
Programmable
7.5mm
3.55mm
12.83mm
9V
18V
R12C2T12/R Series
4574456

RoHS

Each
1+₩12,818
5+₩12,335
10+₩11,958
ITE & Industrial
SSOP-36, Module
1.5W
2 Output
15.5V
100mA
-15.5V
-12mA
Regulated
5kV
15V
Programmable
7.5mm
3.55mm
12.83mm
8.5V
18V
R9C1T18/R Series
4574460

RoHS

Each
1+₩13,897
5+₩13,374
10+₩12,929
50+₩12,711
ITE & Industrial
SSOP-36, Module
2.5W
2 Output
22.5V
100mA
-22.5V
-12mA
Regulated
5kV
24V
Programmable
7.5mm
3.55mm
12.83mm
21V
27V
R24C2T25/R Series
4574458

RoHS

Each
1+₩13,075
5+₩12,582
10+₩12,164
50+₩11,958
ITE & Industrial
SSOP-36, Module
2.5W
2 Output
22.5V
100mA
-22.5V
-12mA
Regulated
5kV
12V
Programmable
7.5mm
3.55mm
12.83mm
9V
18V
R12C2T25/R Series
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account