Isolated Surface Mount DC / DC Converters :
82개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(82)
Depth
=11.9mm
1
(1)
(6)
(1)
(1)
(2)
(10)
(82)
(1)
Power Supply Applications
(82)
Input Ratio
(62)
(20)
Output Power Max
(25)
(32)
(25)
No. of Outputs
(55)
(27)
Output Voltage - Output 1
(8)
(18)
(4)
(20)
(22)
(10)
Output Current - Output 1
(3)
(7)
(4)
(4)
(6)
(4)
(5)
(5)
Output Voltage - Output 2
(10)
(8)
(9)
Output Current - Output 2
(3)
(3)
(4)
(3)
(5)
(2)
(3)
(4)
Output Regulation
(82)
포장
(82)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩22,269 5+₩22,263 10+₩21,895 50+₩21,074 100+₩20,729 가격 더 알아보기 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | ||||||
Each | 1+₩18,843 5+₩18,429 10+₩18,129 50+₩17,453 100+₩17,169 가격 더 알아보기 | ITE | - | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | ||||||
Each | 1+₩21,679 5+₩20,876 10+₩20,539 50+₩19,773 100+₩19,451 가격 더 알아보기 | ITE | - | 2:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | ||||||
Each | 1+₩32,229 5+₩31,038 10+₩30,444 50+₩29,308 100+₩28,833 가격 더 알아보기 | ITE | - | 3:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | ||||||
Each | 1+₩26,112 5+₩25,148 10+₩24,742 50+₩23,781 100+₩23,391 가격 더 알아보기 | ITE | - | 3:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | ||||||
Each | 1+₩23,118 5+₩22,404 10+₩21,690 50+₩21,089 100+₩20,743 가격 더 알아보기 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | ||||||
Each | 1+₩22,154 5+₩21,917 10+₩21,679 50+₩20,657 100+₩20,477 가격 더 알아보기 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | ||||||
Each | 1+₩23,118 5+₩22,732 10+₩21,909 50+₩21,089 100+₩20,743 가격 더 알아보기 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | ||||||
Each | 1+₩22,269 5+₩22,263 10+₩21,895 50+₩21,074 100+₩20,743 가격 더 알아보기 | ITE | - | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | ||||||
Each | 1+₩26,961 5+₩25,832 10+₩24,702 50+₩23,781 100+₩23,391 가격 더 알아보기 | ITE | - | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | ||||||
Each | 1+₩22,269 5+₩22,082 10+₩21,895 50+₩21,146 100+₩20,925 가격 더 알아보기 | ITE | - | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | ||||||
Each | 1+₩25,148 5+₩24,925 10+₩24,702 50+₩23,809 100+₩23,421 가격 더 알아보기 | ITE | - | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | ||||||
Each | 1+₩21,679 5+₩20,876 10+₩20,539 50+₩19,773 100+₩19,451 가격 더 알아보기 | ITE | - | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | ||||||
Each | 1+₩32,229 5+₩31,038 10+₩30,444 50+₩29,308 100+₩28,833 가격 더 알아보기 | ITE | - | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 3SM Series | ||||||
Each | 1+₩22,283 5+₩22,263 10+₩21,895 50+₩21,086 100+₩20,743 가격 더 알아보기 | ITE | - | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | ||||||
Each | 1+₩25,148 5+₩24,925 10+₩24,702 50+₩23,809 100+₩23,421 가격 더 알아보기 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | ||||||
Each | 1+₩19,174 5+₩18,652 10+₩18,129 50+₩17,767 100+₩17,404 가격 더 알아보기 | ITE | - | 3:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | ||||||
Each | 1+₩19,160 5+₩18,645 10+₩18,129 50+₩17,475 100+₩17,187 가격 더 알아보기 | ITE | - | 2:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | ||||||
Each | 1+₩21,707 5+₩21,123 10+₩20,539 50+₩19,793 100+₩19,476 가격 더 알아보기 | ITE | - | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | ||||||
Each | 1+₩32,834 5+₩31,639 10+₩30,444 50+₩29,308 100+₩28,833 가격 더 알아보기 | ITE | - | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | ||||||
Each | 1+₩21,391 5+₩20,876 10+₩20,539 50+₩19,773 100+₩19,451 가격 더 알아보기 | ITE | - | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | ||||||
Each | 1+₩30,545 5+₩30,517 10+₩30,488 50+₩29,394 100+₩28,904 가격 더 알아보기 | ITE | - | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 3SM Series | ||||||
Each | 1+₩22,269 5+₩22,266 10+₩21,881 50+₩21,087 100+₩20,744 가격 더 알아보기 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | ||||||
Each | 1+₩19,131 5+₩18,429 10+₩18,129 50+₩17,453 100+₩17,169 가격 더 알아보기 | ITE | - | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | ||||||
Each | 1+₩26,112 5+₩25,148 10+₩24,742 50+₩23,781 100+₩23,391 가격 더 알아보기 | ITE | - | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | ||||||