0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

147개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4155297

RoHS

Each
1+₩44,783
5+₩44,259
10+₩44,093
-
Surface Mount DIP
4:1
5W
1 Output
12V
420mA
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R5M Series
4155299

RoHS

Each
1+₩54,207
-
Surface Mount DIP
4:1
5W
1 Output
15V
333mA
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R5M Series
3772565

RoHS

Each
1+₩8,069
5+₩7,857
10+₩7,716
50+₩7,393
100+₩7,312
ITE
Surface Mount DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
15V
Fixed
8.5mm
7.25mm
13.2mm
13.5V
16.5V
PESE1-M Series
2813060

RoHS

Each
1+₩47,221
5+₩45,466
10+₩44,376
50+₩43,285
100+₩42,357
ITE
-
4:1
5W
1 Output
5V
1A
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
9.9mm
13.2mm
9V
36V
TDN 5WISM Series
2813006

RoHS

Each
1+₩29,782
5+₩29,411
10+₩29,040
50+₩27,229
100+₩24,959
가격 더 알아보기
ITE
-
4:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
9.9mm
13.2mm
9V
36V
TDN 1WISM Series
2813053

RoHS

Each
1+₩46,893
5+₩45,168
10+₩43,442
50+₩41,836
100+₩41,142
ITE
-
3:1
5W
1 Output
15V
333mA
-
-
Regulated
1.6kV
9V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
13.2V
TDN 5WISM Series
2813067

RoHS

Each
1+₩47,933
5+₩46,156
10+₩45,408
50+₩43,713
100+₩43,001
ITE
-
4:1
5W
2 Output
15V
168mA
-15V
168mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 5WISM Series
2813065

RoHS

Each
1+₩82,938
5+₩75,284
ITE
-
4:1
5W
2 Output
5V
500mA
-5V
500mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 5WISM Series
2813011

RoHS

Each
1+₩33,910
5+₩33,643
10+₩33,375
50+₩32,129
100+₩31,607
가격 더 알아보기
ITE
-
4:1
1W
2 Output
5V
100mA
-5V
100mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WISM Series
2813000

RoHS

Each
1+₩29,765
5+₩28,654
10+₩28,468
50+₩28,281
100+₩27,820
가격 더 알아보기
ITE
-
4:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
2812996

RoHS

Each
1+₩29,782
5+₩29,411
10+₩29,040
50+₩27,229
100+₩24,959
가격 더 알아보기
ITE
-
4:1
1W
1 Output
3.3V
300mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
2813066

RoHS

Each
1+₩44,328
5+₩43,740
10+₩43,149
50+₩42,641
100+₩42,597
ITE
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 5WISM Series
2813001

RoHS

Each
1+₩29,782
5+₩29,411
10+₩29,040
50+₩27,229
100+₩24,959
가격 더 알아보기
ITE
-
4:1
1W
1 Output
9V
112mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
2813059

RoHS

Each
1+₩45,885
5+₩44,180
10+₩43,442
50+₩41,836
100+₩41,142
ITE
-
4:1
5W
1 Output
3.3V
1A
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 5WISM Series
2813013

RoHS

Each
1+₩33,925
5+₩33,602
10+₩33,279
50+₩32,129
100+₩31,607
가격 더 알아보기
ITE
-
4:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WISM Series
2813075

RoHS

Each
1+₩47,933
5+₩46,156
10+₩45,408
50+₩43,713
100+₩41,978
ITE
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 5WISM Series
2813026

RoHS

Each
1+₩40,496
5+₩39,007
10+₩37,518
50+₩35,170
100+₩32,239
가격 더 알아보기
ITE
-
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
2813015

RoHS

Each
1+₩29,782
5+₩29,411
10+₩29,040
50+₩27,229
100+₩24,959
가격 더 알아보기
ITE
-
4:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WISM Series
2813033

RoHS

Each
1+₩39,835
5+₩38,360
10+₩37,518
50+₩35,170
100+₩32,239
가격 더 알아보기
ITE
-
4:1
3W
1 Output
5V
600mA
-
-
Regulated
-
24V
Fixed
9.1mm
-
13.2mm
9V
36V
TDN 3WISM Series
4155289

RoHS

Each
1+₩42,893
5+₩42,583
10+₩42,249
50+₩41,108
100+₩40,438
-
Surface Mount DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R3M Series
4155298

RoHS

Each
1+₩57,329
5+₩56,903
10+₩56,455
50+₩55,326
100+₩54,197
-
Surface Mount DIP
4:1
5W
2 Output
15V
168mA
-15V
-168mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R5M Series
4627324

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩9,786
5+₩9,448
10+₩9,109
50+₩8,880
100+₩8,651
가격 더 알아보기
ITE & Industrial
Module
-
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
Fixed
11.4mm
7.55mm
13.2mm
4.5V
5.5V
MagI3C WPME-FISM Series
3652655

RoHS

Each
1+₩4,442
ITE
Surface Mount DIP
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
1.5kV
5V
Fixed
8.5mm
7.25mm
13.2mm
4.5V
5.5V
MPB-XT
4051252

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩11,193
5+₩10,859
10+₩10,525
50+₩9,675
100+₩8,904
가격 더 알아보기
-
Module
-
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
24V
Fixed
11.4mm
7.55mm
13.2mm
21.6V
26.4V
MagI3C WPME-FISM Series
2813031

RoHS

Each
1+₩41,662
5+₩40,114
10+₩39,361
50+₩37,896
100+₩36,796
가격 더 알아보기
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
147개 품목 1-25개
6 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account