0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1635248

RoHS

Each
1+₩8,047
5+₩7,748
10+₩7,543
50+₩7,338
100+₩7,219
가격 더 알아보기
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
Fixed
8mm
6.7mm
13.7mm
4.5V
5.5V
TES 1 Series
1635254

RoHS

Each
1+₩9,545
5+₩9,188
10+₩9,039
50+₩8,702
100+₩8,560
가격 더 알아보기
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
12V
Fixed
8mm
7mm
13.7mm
10.8V
13.2V
TES 1 Series
1635261

RoHS

Each
1+₩10,581
5+₩10,192
10+₩9,343
50+₩8,850
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
24V
Fixed
8mm
6.7mm
13.7mm
21.6V
26.4V
TES 1 Series
2536314

RoHS

Each
1+₩34,913
5+₩34,589
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
Fixed
24mm
8mm
13.7mm
18V
75V
ISC03 Series
2536292

RoHS

Each
1+₩22,168
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
24V
Fixed
18.9mm
8.45mm
13.7mm
18V
36V
ISB01 Series
4751059

RoHS

Each
1+₩3,830
10+₩3,629
25+₩3,542
50+₩3,539
ITE, Industrial & Medical
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
4.2kV
5V
Fixed
10.55mm
4.04mm
13.7mm
4.5V
5.5V
NXJ1T Series
4751058

RoHS

Each
1+₩3,945
10+₩3,744
25+₩3,675
ITE, Industrial & Medical
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
4.2kV
5V
Fixed
10.55mm
4.04mm
13.7mm
4.5V
5.5V
NXJ1T Series
4751062

RoHS

Each
1+₩4,248
10+₩4,032
25+₩3,954
ITE, Industrial & Medical
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
4.2kV
5V
Fixed
10.55mm
4.04mm
13.7mm
4.5V
5.5V
NXJ1T Series
4751060

RoHS

Each
1+₩4,463
10+₩4,232
25+₩4,156
ITE, Industrial & Medical
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
4.2kV
5V
Fixed
10.55mm
4.04mm
13.7mm
4.5V
5.5V
NXJ1T Series
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account