0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

54개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4051158

RoHS

Each
1+₩29,257
ITE
Surface Mount DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
3993968

RoHS

Each
1+₩22,215
ITE
-
4:1
1.56W
-
-
-
-12V
-65mA
Regulated
-
24V
-
-
11.5mm
15.7mm
9V
36V
CCG1R5 Series
3993975

RoHS

Each
1+₩22,215
ITE
-
-
1.56W
1 Output
12V
130mA
-
-
-
-
48V
-
-
-
15.7mm
-
76V
CCG1R5 Series
3993970

RoHS

Each
1+₩21,488
ITE
DIP
-
-
2 Output
15V
-
-
-50mA
-
-
24V
Fixed
-
11.5mm
15.7mm
-
36V
CCG1R5 Series
3993550

RoHS

Each
1+₩26,224
ITE
-
-
-
1 Output
-
200mA
-
-
-
-
48V
Fixed, Adjustable
-
11.5mm
15.7mm
-
76V
CCG3 Series
3993979

RoHS

Each
1+₩29,138
10+₩26,224
-
-
-
2.64W
1 Output
3.3V
-
-
-
Regulated
-
-
-
-
-
15.7mm
-
18V
CCG3 Series
3993549

RoHS

Each
1+₩26,224
ITE
-
-
-
2 Output
15V
100mA
-15V
-100mA
-
-
48V
Fixed
-
11.5mm
15.7mm
18V
-
CCG3 Series
4051218

RoHS

Each
1+₩24,765
ITE
Surface Mount DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
3993994

RoHS

Each
1+₩26,224
ITE
DIP
-
3W
-
5V
600mA
-
-
Regulated
-
48V
Fixed, Adjustable
-
11.5mm
15.7mm
18V
-
CCG3 Series
3993974

RoHS

Each
1+₩22,215
-
-
-
1.56W
-
12V
-
-12V
-65mA
-
-
48V
-
-
-
15.7mm
-
-
CCG1R5 Series
4051171

RoHS

Each
1+₩29,257
ITE
Surface Mount DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
4051169

RoHS

Each
1+₩29,257
ITE
Surface Mount DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
3993993

RoHS

Each
1+₩26,224
ITE
-
4:1
-
1 Output
3.3V
800mA
-
-
Regulated
-
-
-
-
11.5mm
15.7mm
-
-
CCG3 Series
3993982

RoHS

Each
1+₩26,224
ITE
DIP
-
-
2 Output
-
130mA
-12V
-130mA
-
-
-
Fixed
-
-
15.7mm
4.5V
-
CCG3 Series
3993981

RoHS

Each
1+₩26,224
-
DIP
-
-
-
5V
-
-
-
-
-
-
-
-
-
15.7mm
-
-
CCG3 Series
3993987

RoHS

Each
1+₩25,359
ITE
DIP
-
3W
-
5V
600mA
-
-
Regulated
-
-
Fixed, Adjustable
10.4mm
-
15.7mm
9V
-
CCG3 Series
4051192

RoHS

Each
1+₩24,765
ITE
Surface Mount DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
12V
Fixed
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
4051209

RoHS

Each
1+₩24,765
ITE
Surface Mount DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
3993976

RoHS

Each
1+₩22,215
ITE
DIP
4:1
1.5W
2 Output
-
-
-
-50mA
Regulated
-
48V
Fixed
-
11.5mm
15.7mm
-
76V
CCG1R5 Series
4051202

RoHS

Each
1+₩30,373
5+₩27,335
10+₩25,716
50+₩24,765
ITE
Surface Mount DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
24V
Fixed
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
3993986

RoHS

Each
1+₩25,359
-
-
4:1
2.64W
1 Output
3.3V
800mA
-
-
-
-
24V
Fixed, Adjustable
-
11.5mm
15.7mm
9V
-
CCG3 Series
3993977

RoHS

Each
1+₩22,215
ITE
-
-
1.5W
1 Output
-
100mA
-
-
Regulated
-
-
-
-
-
15.7mm
-
76V
CCG1R5 Series
4051175

RoHS

Each
1+₩29,257
ITE
Surface Mount DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-130mA
Regulated
1.5kV
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
4051187

RoHS

Each
1+₩24,765
ITE
Surface Mount DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
3993971

RoHS

Each
1+₩22,215
-
DIP
-
-
1 Output
15V
100mA
-
-
Regulated
-
24V
Fixed, Adjustable
-
11.5mm
15.7mm
9V
-
CCG1R5 Series
54개 품목 1-25개
3 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account