0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

76개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4175970

RoHS

Each
1+₩23,464
5+₩23,179
10+₩22,805
50+₩21,765
100+₩20,930
ITE
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Regulated
3kV
24V
Fixed
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
4175963

RoHS

Each
1+₩25,190
5+₩24,937
10+₩24,212
50+₩23,110
ITE
Surface Mount DIP
-
1W
2 Output
15V
33mA
-15V
33mA
Regulated
3kV
5V
Fixed
13.7mm
10.2mm
18.9mm
4.5V
5.5V
TRI 1SM Series
4063593

RoHS

Each
1+₩23,806
5+₩23,377
10+₩23,219
50+₩21,167
ITE
Surface Mount DIP
-
3W
1 Output
24V
125mA
-
-
Regulated
2kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
2363739

RoHS

Each
1+₩38,347
5+₩36,926
10+₩36,327
50+₩34,970
100+₩34,401
가격 더 알아보기
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
18V
36V
TDR 2SM Series
2363785

RoHS

Each
1+₩44,120
5+₩44,110
10+₩43,385
50+₩41,774
100+₩41,082
ITE
-
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
18V
36V
TDR 3SM Series
2363728

RoHS

Each
1+₩40,679
5+₩38,683
10+₩36,246
50+₩34,893
100+₩34,317
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
5V
Fixed
12.8mm
8.7mm
18.9mm
4.5V
9V
TDR 2SM Series
2363773

RoHS

Each
1+₩45,761
5+₩44,064
10+₩43,350
50+₩41,733
100+₩41,052
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
5V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
4.5V
9V
TDR 3SM Series
2363743

RoHS

Each
1+₩40,233
5+₩38,736
10+₩38,060
50+₩36,635
100+₩36,044
ITE
-
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
18V
36V
TDR 2SM Series
2363801

RoHS

Each
1+₩51,259
5+₩49,353
10+₩47,589
50+₩45,818
100+₩45,069
ITE
-
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
9V
36V
TDR 3WISM Series
2363805

RoHS

Each
1+₩50,698
5+₩50,691
10+₩49,862
50+₩48,006
100+₩47,214
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
9V
36V
TDR 3WISM Series
2363778

RoHS

Each
1+₩45,789
5+₩44,093
10+₩43,377
50+₩41,757
100+₩41,078
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
9V
18V
TDR 3SM Series
2536302

RoHS

Each
1+₩20,439
ITE
DIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
48V
Fixed
17.2mm
8.7mm
18.9mm
36V
75V
ISB01 Series
2414188

RoHS

Each
1+₩19,923
5+₩19,597
10+₩19,299
50+₩19,001
100+₩18,699
가격 더 알아보기
ITE
-
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
24V
Fixed
13.7mm
8.45mm
18.9mm
18V
36V
TMR 1SM Series
4175961

RoHS

Each
1+₩23,464
5+₩23,179
10+₩22,805
50+₩21,765
100+₩20,930
ITE
Surface Mount DIP
-
1W
1 Output
15V
68mA
-
-
Regulated
3kV
5V
Fixed
13.7mm
10.2mm
18.9mm
4.5V
5.5V
TRI 1SM Series
4063595

RoHS

Each
1+₩26,624
5+₩25,201
10+₩24,379
50+₩23,410
100+₩23,268
ITE
Surface Mount DIP
-
3W
1 Output
24V
125mA
-
-
Regulated
3kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4175973

RoHS

Each
1+₩25,190
5+₩24,937
10+₩24,212
50+₩22,701
100+₩22,559
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
42mA
Regulated
3kV
24V
Fixed
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
4175962

RoHS

Each
1+₩25,190
5+₩24,937
10+₩24,212
50+₩22,701
100+₩22,559
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
42mA
Regulated
3kV
5V
Fixed
13.7mm
10.2mm
18.9mm
4.5V
5.5V
TRI 1SM Series
4063581

RoHS

Each
1+₩26,624
5+₩25,201
10+₩24,379
50+₩23,410
100+₩23,268
ITE
Surface Mount DIP
-
3W
1 Output
24V
125mA
-
-
Regulated
3kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4175966

RoHS

Each
1+₩23,464
5+₩23,179
10+₩22,805
50+₩21,765
100+₩20,930
ITE
Surface Mount DIP
-
1W
1 Output
15V
68mA
-
-
Regulated
3kV
12V
Fixed
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
4175971

RoHS

Each
1+₩23,464
5+₩23,179
10+₩22,805
50+₩21,954
100+₩21,596
가격 더 알아보기
ITE
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Regulated
3kV
24V
Fixed
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
4063580

RoHS

Each
1+₩24,305
5+₩23,835
10+₩23,674
50+₩21,546
100+₩21,167
ITE
Surface Mount DIP
-
3W
1 Output
24V
125mA
-
-
Regulated
2kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4175968

RoHS

Each
1+₩25,190
5+₩24,937
10+₩24,212
50+₩22,701
100+₩22,559
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
42mA
Regulated
3kV
12V
Fixed
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
4063583

RoHS

Each
1+₩23,485
5+₩23,296
10+₩22,903
50+₩22,282
ITE
Surface Mount DIP
-
3W
2 Output
12V
125mA
-12V
-125mA
Regulated
2kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
2643280

RoHS

Each
1+₩20,153
5+₩20,081
ITE
DIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
ISB01 Series
2414179

RoHS

Each
1+₩19,995
5+₩19,844
10+₩19,693
50+₩18,786
100+₩17,654
ITE
-
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
5V
Fixed
13.7mm
8.45mm
18.9mm
4.5V
9V
TMR 1SM Series
76개 품목 1-25개
4 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account