0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

15개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2813312

RoHS

Each
1+₩58,285
5+₩56,501
10+₩51,747
50+₩49,808
100+₩49,004
ITE
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2813322

RoHS

Each
1+₩53,832
5+₩50,812
10+₩47,792
50+₩46,002
100+₩45,629
ITE
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813319

RoHS

Each
1+₩55,197
5+₩52,134
10+₩49,071
50+₩47,272
100+₩46,500
ITE
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813316

RoHS

Each
1+₩51,825
5+₩49,906
10+₩49,095
50+₩47,262
100+₩46,493
ITE
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813318

RoHS

Each
1+₩55,197
5+₩53,706
10+₩49,071
50+₩47,272
100+₩46,500
ITE
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813308

RoHS

Each
1+₩51,809
5+₩49,881
10+₩49,071
50+₩47,238
100+₩46,469
ITE
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2813320

RoHS

Each
1+₩58,285
5+₩55,016
10+₩51,747
50+₩49,808
100+₩49,004
ITE
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813315

RoHS

Each
1+₩64,384
5+₩60,703
10+₩57,022
50+₩55,008
100+₩54,110
ITE
4:1
6W
1 Output
3.3V
1.45A
-
-
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813309

RoHS

Each
1+₩51,809
5+₩49,881
10+₩49,071
50+₩47,238
100+₩46,469
ITE
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2813314

RoHS

Each
1+₩54,645
5+₩52,610
10+₩51,747
50+₩49,808
100+₩49,004
ITE
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2813317

RoHS

Each
1+₩51,809
5+₩49,881
10+₩49,071
50+₩47,238
100+₩46,469
ITE
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813313

RoHS

Each
1+₩54,645
5+₩52,610
10+₩51,747
50+₩49,808
100+₩49,004
ITE
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2813307

RoHS

Each
1+₩60,208
5+₩57,961
10+₩57,022
50+₩54,892
100+₩53,998
ITE
4:1
6W
1 Output
3.3V
1.45A
-
-
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2813321

RoHS

Each
1+₩58,285
5+₩55,016
10+₩51,747
50+₩49,808
100+₩49,004
ITE
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813310

RoHS

Each
1+₩51,809
5+₩49,881
10+₩49,071
50+₩47,238
100+₩46,469
ITE
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
15개 품목 1-15개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account